1590 Series Die-cast Aluminum Enclosures
Hammond features their 1590 series of rugged, die-cast aluminum alloy electronic instrument enclosures
The 1590 series is part of an ever-expanding selection of die-cast aluminum enclosures from Hammond Manufacturing. The aluminum alloy walls are tough yet easy to machine, and the low draft angles make for easy PC board placement. The lap joint lid construction provides protection from dust and improved EMI shielding. Assembly is easy with lid machine screws threaded into factory tapped holes on the box.
The 1590 series is available in over 40 sizes ranging from 1.97” x 1.97” x 0.83” (50 mm x 50 mm x 21 mm) to 10” x 2.8” x 2” (254 mm x 70 mm x 51 mm). They are available in a variety of colors, wall-mounting configurations, and with water-tight gaskets. Combined, there are over 500 variations.
Features
- Lap joint construction provides protection against access of dust and splashing water. This design provides for improved EMI/RFI shielding
- Available in a smooth vibra finish or a selection of standard powder coat colors
- Assemble with included machine screws
- Designed to meet IP54, or IP65 with a silicone gasket
- Wall-mounting and/or water-tight configurations also available
1590 Series Boxes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1590ABK | BOX ALUM BLACK 3.64"L X 1.52"W | 336 - Immediate 2017 - Factory Stock | $78.05 | Vis detaljer |
![]() | ![]() | 1590B | BOX ALUM 4.41"L X 2.38"W | 1215 - Immediate 4873 - Factory Stock | $73.80 | Vis detaljer |
![]() | ![]() | 1590BB | BOX ALUM UNPTD 4.71"L X 3.7"W | 849 - Immediate 2462 - Factory Stock | $95.04 | Vis detaljer |
![]() | ![]() | 1590S | BOX ALUM 4.34"L X 3.23"W | 385 - Immediate 1576 - Factory Stock | $95.04 | Vis detaljer |
![]() | ![]() | 1590Y | BOX ALUM UNPTD 3.62"L X 3.62"W | 591 - Immediate 1217 - Factory Stock | $96.75 | Vis detaljer |
![]() | ![]() | 1590CBK | BOX ALUM BLACK 4.71"L X 3.7"W | 208 - Immediate | $127.75 | Vis detaljer |
![]() | ![]() | 1590U | BOX ALUM 4.72"L X 4.72"W | 1450 - Immediate 616 - Factory Stock | $135.74 | Vis detaljer |
![]() | ![]() | 1590DD | BOX ALUM UNPTD 7.4"L X 4.72"W | 42 - Immediate 316 - Factory Stock | $157.11 | Vis detaljer |
![]() | ![]() | 1590DBK | BOX ALUM BLACK 7.4"L X 4.72"W | 571 - Immediate 1233 - Factory Stock | $216.45 | Vis detaljer |
![]() | ![]() | 1590A | BOX ALUM 3.64"L X 1.52"W | 334 - Immediate 1167 - Factory Stock | $66.06 | Vis detaljer |
1590 Series Box Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1590TGASKET | GASKET/SEAL 1590T SERIES | 0 - Immediate 190 - Factory Stock | $57.25 | Vis detaljer |
![]() | ![]() | 1590EGASKET | GASKET/SEAL 1590D/1590DD/1590E | 17 - Immediate 405 - Factory Stock | $65.68 | Vis detaljer |
![]() | ![]() | 1590HGASKET | GASKET/SEAL 1590H SERIES | 25 - Immediate 26 - Factory Stock | $31.13 | Vis detaljer |
![]() | ![]() | 1590BBGASKET | GASKET/SEAL 1590BB/1590C SERIES | 2 - Immediate 287 - Factory Stock | $38.93 | Vis detaljer |
![]() | ![]() | 1590XGASKET | GASKET/SEAL 1590X SERIES | 9 - Immediate 52 - Factory Stock | $75.57 | Vis detaljer |
![]() | ![]() | 1590RGASKET | GASKET/SEAL 1590R1 SERIES | 25 - Immediate 31 - Factory Stock | $85.91 | Vis detaljer |
![]() | ![]() | 1590DEGASKET | GASKET | 4 - Immediate 32 - Factory Stock | $77.16 | Vis detaljer |
![]() | ![]() | 1590AGASKET | GASKET/SEAL 1590A SERIES | 4 - Immediate 339 - Factory Stock | $30.31 | Vis detaljer |
![]() | ![]() | 1590LBGASKET | GASKET/SEAL 1590LB SERIES | 8 - Immediate 28 - Factory Stock | $31.45 | Vis detaljer |
![]() | ![]() | 1590BGASKET | GASKET/SEAL 1590B SERIES | 9 - Immediate 29 - Factory Stock | $33.48 | Vis detaljer |