1555F Series IP68 Wall Mounted Enclosures for Harsh Environments
Hammond’s enclosures have several innovative features that provide excellent functionality
Hammond’s 1555F series IP68 enclosures are designed for wall mounting PCB-based or DIN rail-based equipment such as security components, control equipment, and radio repeaters used in harsh industrial environments or outdoor applications. Available in RAL 7035 light gray and molded in either general purpose ABS or flame-retardant polycarbonate, the units have several innovative features that provide excellent functionality.
In use, the lid is secured to the wall or other surface using the slots molded into the integral flanges. The screws securing the lid to the base are then inaccessible as they are against the surface, giving security against unauthorized tampering. For maximum security, the units can be attached to the wall with tamper-resistant screws. Standoffs are molded into both the lid and the base and, apart from in the two smallest sizes, DIN rail mounting tabs are also provided. The bottom of the base features a molded recess for a membrane keyboard or label. Lids are fitted with captive stainless-steel screws that engage with stainless steel inserts in the base, allowing repetitive assembly and disassembly.
Environmental sealing is achieved through a tongue and groove design and a molded silicon rubber gasket; all fixings are outside the gasket seal.
- Available in RAL 7035 light gray
- Molded in either general purpose ABS or flame-retardant polycarbonate
- Lids can be secured to the wall or other surfaces using the slots molded into the integral flanges
- Screws securing the lid to the base are inaccessible
- Units can be attached to the wall with tamper-resistant screws
- Standoffs are molded into both the lid and the base
- The bottom of the base features a molded recess for a membrane keyboard or label
- Lids are fitted with captive stainless-steel screws that engage with stainless steel inserts in the base
- Environmental sealing is achieved through a tongue and groove design and a molded silicon rubber gasket
- Security components
- Control equipment
- Radio repeaters
- Industrial and harsh environments
1555F Series IP68 Wall Mounted Enclosures for Harsh Environments
| Billede | Manufacturer Part Number | Beskrivelse | Højde | Område (L x B) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1555C2F22GY | BOX PC GRAY 4.72"L X 2.59"W | 1,654" (42,01mm) | 12,3in² (79cm²) | 582 - Immediate 1735 - Factory Stock | $135.74 | Vis detaljer |
![]() | ![]() | 1555F2F42GY | BOX PC GRAY 4.72"L X 3.57"W | 2,441" (62,00mm) | 16,9in² (109cm²) | 427 - Immediate | $149.62 | Vis detaljer |
![]() | ![]() | 1555N2F17GY | BOX PC GRAY 4.72"L X 4.72"W | 1,465" (37,21mm) | 22,3in² (144cm²) | 14 - Immediate 843 - Factory Stock | $164.33 | Vis detaljer |
![]() | ![]() | 1555JF17GY | BOX PC GRAY 6.3"L X 3.57"W | 1,465" (37,21mm) | 22,4in² (145cm²) | 45 - Immediate 21 - Factory Stock | $131.43 | Vis detaljer |
![]() | ![]() | 1555HF42GY | BOX PC GRAY 7.09"L X 4.72"W | 2,441" (62,00mm) | 33,5in² (216cm²) | 302 - Immediate 484 - Factory Stock | $147.15 | Vis detaljer |
![]() | ![]() | 1555C2F42GY | BOX PC GRAY 4.72"L X 2.59"W | 2,441" (62,00mm) | 12,3in² (79cm²) | 180 - Immediate 358 - Factory Stock | $141.19 | Vis detaljer |
![]() | ![]() | 1555CF22GY | BOX PC GRAY 4.72"L X 2.59"W | 1,654" (42,01mm) | 12,3in² (79cm²) | 1373 - Immediate 1185 - Factory Stock | $118.81 | Vis detaljer |
![]() | ![]() | 1555CF42GY | BOX PC GRAY 4.72"L X 2.59"W | 2,441" (62,00mm) | 12,3in² (79cm²) | 532 - Immediate 829 - Factory Stock | $122.11 | Vis detaljer |
![]() | ![]() | 1555F2F17GY | BOX PC GRAY 4.72"L X 3.57"W | 1,465" (37,21mm) | 16,9in² (109cm²) | 175 - Immediate 800 - Factory Stock | $142.52 | Vis detaljer |
![]() | ![]() | 1555FF17GY | BOX PC GRAY 4.72"L X 3.57"W | 1,465" (37,21mm) | 16,9in² (109cm²) | 620 - Immediate 289 - Factory Stock | $123.19 | Vis detaljer |
![]() | ![]() | 1555FF42GY | BOX PC GRAY 4.72"L X 3.57"W | 2,441" (62,00mm) | 16,9in² (109cm²) | 107 - Immediate 748 - Factory Stock | $127.18 | Vis detaljer |
![]() | ![]() | 1555J2F17GY | BOX PC GRAY 6.3"L X 3.57"W | 1,465" (37,21mm) | 22,4in² (145cm²) | 24 - Immediate 2445 - Factory Stock | $153.81 | Vis detaljer |
![]() | ![]() | 1555J2F42GY | BOX PC GRAY 6.3"L X 3.57"W | 2,441" (62,00mm) | 22,4in² (145cm²) | 201 - Immediate 522 - Factory Stock | $165.03 | Vis detaljer |
![]() | ![]() | 1555NF17GY | BOX PC GRAY 6.33"L X 4.76"W | 1,485" (37,71mm) | 22,3in² (144cm²) | 276 - Immediate 484 - Factory Stock | $128.39 | Vis detaljer |
![]() | ![]() | 1555JF42GY | BOX PC GRAY 6.3"L X 3.57"W | 2,441" (62,00mm) | 22,4in² (145cm²) | 244 - Immediate 1167 - Factory Stock | $137.51 | Vis detaljer |
![]() | ![]() | 1555NF42GY | BOX PC GRAY 4.72"L X 4.72"W | 2,441" (62,00mm) | 22,3in² (144cm²) | 173 - Immediate 663 - Factory Stock | $133.20 | Vis detaljer |
![]() | ![]() | 1555N2F42GY | BOX PC GRAY 4.72"L X 4.72"W | 2,441" (62,00mm) | 22,3in² (144cm²) | 447 - Immediate 749 - Factory Stock | $176.06 | Vis detaljer |
![]() | ![]() | 1555HF17GY | BOX PC GRAY 7.09"L X 4.72"W | 1,465" (37,21mm) | 33,5in² (216cm²) | 1057 - Immediate 731 - Factory Stock | $142.27 | Vis detaljer |
![]() | ![]() | 1555H2F17GY | BOX PC GRAY 7.09"L X 4.72"W | 1,465" (37,21mm) | 33,5in² (216cm²) | 81 - Immediate 225 - Factory Stock | $189.76 | Vis detaljer |
![]() | ![]() | 1555H2F42GY | BOX PC GRAY 7.09"L X 4.72"W | 2,441" (62,00mm) | 33,5in² (216cm²) | 235 - Immediate 368 - Factory Stock | $201.17 | Vis detaljer |