1552 Series ABS Plastic Enclosures
Hammond's 1552 series of handheld ABS plastic enclosures feature lap joint construction, protecting against dust accumulation and water
Hammond’s 1552 series of handheld ABS plastic enclosures offer elegant, modern style and comfort, while a range of accessories adds capabilities for a host of common applications. Comfort in the hand allows 1552 enclosures to be used for long periods with minimal fatigue in applications, such as machine or electric hoist control. Both end plates are removable for easy machining and are swappable with an integrated TPU cord-grip end panel, which provides input/output and strain relief solutions for cables. The integral cable clamp keeps internally routed cables firmly in place without damage. When device storage is required for applications such as medical instrumentation, a wall-mounted holder is available as an accessory. The 1552 series enclosures fit snugly into the holders, which are also fully compatible with cord-grip end panel kits.
The 1552 series enclosures also include many built-in features, including internal PC board standoffs, a recess on top for seamless installation of keypad membranes, and a lightly textured surface that retains its initial luster even when subjected to minor blemishes such as light scratches or fingerprints. Each enclosure is secured with four self-tapping screws, and snap closures are fitted in the center of longer units to prevent bowing.
- Electronic instrument enclosures suited for mounting printed circuit boards
- Ergonomically designed for a comfortable fit into the user’s hand and suitable for desktop use
- End panels are removable for easy modification or can be replaced with specially designed rubberized cord grips
- Recessed top for membrane display or keypad
- Lap joint construction provides protection against dust accumulation and water; designed to meet IP54 requirements
- Molded in a choice of black or gray flame-retardant ABS plastic with a satin texture
- Unit is secured with four self-tapping screws; except for sizes C1 and D1, snap closures are present near the middle of the enclosure wall for added sturdiness
- Black enclosures come with black screws; gray enclosures come with nickel-plated screws
- Rubberized cord grips and wall-mount holder accessories are available (sold separately)
- Enclosures and wall mount holder accessories are molded from flame retardant ABS plastic with a rating of UL94-V0
- Cable gland end panel is made from flexible TPE and hard polycarbonate, both rated UL94-V0
- Cable tie-down accessories are molded from polycarbonate (UL94-V0)
1552 Series ABS Plastic Enclosures
| Billede | Manufacturer Part Number | Beskrivelse | Område (L x B) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1552C1BK | BOX ABS BLACK 2.76"L X 1.97"W | 5,44in² (35,1cm²) | 185 - Immediate 295 - Factory Stock | $55.43 | Vis detaljer |
![]() | ![]() | 1552C1GY | BOX ABS GRAY 2.76"L X 1.97"W | 5,44in² (35,1cm²) | 2 - Immediate 249 - Factory Stock | $56.07 | Vis detaljer |
![]() | ![]() | 1552C3BK | BOX ABS BLACK 4.33"L X 1.97"W | 8,53in² (55,0cm²) | 4 - Immediate 142 - Factory Stock | $57.55 | Vis detaljer |
![]() | ![]() | 1552C3GY | BOX ABS GRAY 4.33"L X 1.97"W | 8,53in² (55,0cm²) | 4 - Immediate 209 - Factory Stock | $58.58 | Vis detaljer |
![]() | ![]() | 1552C5BK | BOX ABS BLACK 5.91"L X 1.97"W | 11,7in² (75cm²) | 11 - Immediate 278 - Factory Stock | $60.06 | Vis detaljer |
![]() | ![]() | 1552C5GY | BOX ABS GRAY 5.91"L X 1.97"W | 11,7in² (75cm²) | 7 - Immediate 252 - Factory Stock | $60.70 | Vis detaljer |
![]() | ![]() | 1552D1BK | BOX ABS BLACK 2.76"L X 1.97"W | 5,44in² (35,1cm²) | 69 - Immediate 211 - Factory Stock | $55.04 | Vis detaljer |
![]() | ![]() | 1552D1GY | BOX ABS GRAY 2.76"L X 1.97"W | 5,44in² (35,1cm²) | 1 - Immediate 182 - Factory Stock | $56.33 | Vis detaljer |
![]() | ![]() | 1552D3BK | BOX ABS BLACK 4.33"L X 1.97"W | 8,53in² (55,0cm²) | 20 - Immediate 479 - Factory Stock | $57.55 | Vis detaljer |
![]() | ![]() | 1552D3GY | BOX ABS GRAY 4.33"L X 1.97"W | 8,53in² (55,0cm²) | 0 - Immediate 70 - Factory Stock | $59.67 | Vis detaljer |
![]() | ![]() | 1552D5BK | BOX ABS BLACK 5.91"L X 1.97"W | 11,7in² (75cm²) | 297 - Immediate 668 - Factory Stock | $60.06 | Vis detaljer |
![]() | ![]() | 1552D5GY | BOX ABS GRAY 5.91"L X 1.97"W | 11,7in² (75cm²) | 9 - Immediate 216 - Factory Stock | $62.31 | Vis detaljer |
Box Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1552CHBK | WALL MOUNT 1552C SERIES | 2 - Immediate 122 - Factory Stock | $41.54 | Vis detaljer |
![]() | ![]() | 1552CHGY | WALL MOUNT 1552C SERIES | 0 - Immediate 39 - Factory Stock | $42.05 | Vis detaljer |
![]() | ![]() | 1552CPGKITBK | CABLE GLAND KIT 1552C SERIES | 126 - Immediate 83 - Factory Stock | $50.54 | Vis detaljer |
![]() | ![]() | 1552CPGKITGY | CABLE GLAND KIT 1552C SERIES | 3 - Immediate 65 - Factory Stock | $50.54 | Vis detaljer |
![]() | ![]() | 1552DHBK | WALL MOUNT 1552D SERIES | 3 - Immediate 163 - Factory Stock | $41.02 | Vis detaljer |
![]() | ![]() | 1552DHGY | WALL MOUNT 1552D SERIES | 20 - Immediate 80 - Factory Stock | $41.54 | Vis detaljer |
![]() | ![]() | 1552DPGKITBK | CABLE GLAND KIT 1552D SERIES | 84 - Immediate 281 - Factory Stock | $53.18 | Vis detaljer |
![]() | ![]() | 1552DPGKITGY | CABLE GLAND KIT 1552D SERIES | 2 - Immediate 99 - Factory Stock | $53.18 | Vis detaljer |
Associated Products
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1552CPLBK-10 | 1552C1/C3/C5 END PNL 10-PK | 10 - Immediate 6 - Factory Stock | $52.02 | Vis detaljer |
![]() | ![]() | 1552CPLGY-10 | 1552C1/C3/C5 END PNL 10-PK | 0 - Immediate 30 - Factory Stock | $62.31 | Vis detaljer |
![]() | ![]() | 1552DPLBK-10 | 1552D1/D3/D5 END PNL 10-PK | 1 - Immediate 33 - Factory Stock | $62.31 | Vis detaljer |
![]() | ![]() | 1552DPLGY-10 | 1552D1/D3/D5 END PNL 10-PK | 0 - Immediate 20 - Factory Stock | See Page for Pricing | Vis detaljer |