1550ZF Series Flanged Enclosures

Hammond Manufacturing 1550ZF series UL Listed diecast enclosures are reliable and watertight with welded bottom flanges for even simpler mounting

Image of Hammond Manufacturing 1550ZF Series Flanged EnclosuresHammond Manufacturing 1550ZF series enclosures provide rugged, thick-walled aluminum housings for electronic devices. Like the longstanding 1550Z series, the 1550ZF series offers the same reliable, watertight enclosures with welded bottom flanges for even simpler mounting.

1550Z flanged enclosures have been independently tested to meet IP66, IP67, and IP68 (NEMA 4, 4X) and include a pre-formed silicone gasket and stainless steel assembly hardware. Assembly holes are located outside the gasket channel for increased ingress protection. Available in natural aluminum or textured black powder coat finish, 1550Z flanged enclosures have an impact rating of IK08.

Tough, welded-on flanges provide an easy solution for mounting the enclosure to a wall or other surface. Internal mounting points are available for grounding and panel installation.

Features
  • Thick-wall diecast aluminum construction
  • Gasket included
  • Welded bottom flange for mounting
  • Natural or black powder coat finish
  • No sharp edges
  • Tested to meet IP66, IP67, and IP68 ratings
  • NEMA Type 4, 4X
  • UL Listed (File #E71073)

1550ZF Series Flanged Enclosures

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ENCLO ALUM UNPTD 1.98"L X 1.78"W1550Z101FENCLO ALUM UNPTD 1.98"L X 1.78"W3 - Immediate
37 - Factory Stock
$77.73Vis detaljer
Tools/Equip/Hardware1550Z101FBKTools/Equip/Hardware5 - Immediate
47 - Factory Stock
$115.01Vis detaljer
Tools/Equip/Hardware1550Z102FTools/Equip/Hardware3 - Immediate
42 - Factory Stock
$116.97Vis detaljer
Tools/Equip/Hardware1550Z104FTools/Equip/Hardware4 - Immediate
47 - Factory Stock
$127.62Vis detaljer
Tools/Equip/Hardware1550Z102FBKTools/Equip/Hardware8 - Immediate
39 - Factory Stock
$151.72Vis detaljer
Tools/Equip/Hardware1550Z103FTools/Equip/Hardware2 - Immediate
33 - Factory Stock
$152.54Vis detaljer
Tools/Equip/Hardware1550Z106FTools/Equip/Hardware4 - Immediate
11 - Factory Stock
$158.12Vis detaljer
Tools/Equip/Hardware1550Z104FBKTools/Equip/Hardware3 - Immediate
32 - Factory Stock
$160.47Vis detaljer
Tools/Equip/Hardware1550Z111FTools/Equip/Hardware2 - Immediate
34 - Factory Stock
$175.62Vis detaljer
Tools/Equip/Hardware1550Z103FBKTools/Equip/Hardware2 - Immediate
27 - Factory Stock
$180.18Vis detaljer

Associated Product

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BOX ALUM 4.54"L X 2.58"W1550Z106BOX ALUM 4.54"L X 2.58"W105 - Immediate
166 - Factory Stock
$86.67Vis detaljer
BOX ALUM 4.54"L X 2.58"W1550Z111BOX ALUM 4.54"L X 2.58"W78 - Immediate
690 - Factory Stock
$107.46Vis detaljer
BOX ALUM BLACK 3.87"L X 2.54"W1550Z103BKBOX ALUM BLACK 3.87"L X 2.54"W12 - Immediate
189 - Factory Stock
$123.76Vis detaljer
BOX ALUM 4.54"L X 3.56"W1550Z113BOX ALUM 4.54"L X 3.56"W424 - Immediate
376 - Factory Stock
$127.75Vis detaljer
BOX ALUM 1.98"L X 1.78"W1550Z101BOX ALUM 1.98"L X 1.78"W1 - Immediate
393 - Factory Stock
$63.53Vis detaljer
BOX ALUM UNPTD 2.54"L X 2.3"W1550Z104BOX ALUM UNPTD 2.54"L X 2.3"W3 - Immediate
403 - Factory Stock
$69.61Vis detaljer
Published: 2024-11-22