I/O Modules
Grayhill, Inc. and DigiKey introduce pluggable input and output modules
Grayhill pluggable input and output modules provide a low cost, versatile method for interconnecting real world analog and digital signals to data acquisition, monitoring, or control systems. All modules provide an optically isolated barrier between sensitive microprocessors or digital logic circuits and field power devices. Grayhill I/O modules are hard potted with thermally conductive epoxy to withstand harsh industrial environments. These input and output modules provide immunity to mechanical shock and vibration. Also, they operate over a wide range of temperatures.
Digital Output Modules
Digital output modules are used to switch AC and DC loads such as solenoids, motors, or lamps from logic signal levels. Their inputs are directly compatible with TTL or CMOS interface circuitry. DC output modules can operate DC loads over a wide voltage range and have built-in voltage spike protection.
Features:
- Transient protection: meets the requirements of IEEE 472 "Surge Withstanding Capability Test"
- SPST, normally open
- UL, CSA, CE, TÜV certified
- Optical isolation
- OpenLine® and G5 modules provide replaceable 5 mm x 20 mm glass fuses
- Built-in status LED
- Lifetime warranty
Digital Input Modules
Digital input modules are used to monitor the status of a load or a sensor (such as a limit switch, pressure switch, or temperature switch). The output of these modules is a logic level signal, which corresponds to the status of the device being monitored. A high level output signal indicates the load is off (the switch is open). A low level output signal indicates the load is on (the switch is closed). Input modules are designed to give fast, clean switching by providing filtering and hysteresis.
Features:
- Fast switching polarized input types
- Transient protection: meets the requirements of IEEE 472 "Surge Withstanding Capability Test"
- UL, CSA, CE, TÜV certified (TÜV not available on OpenLine®)
- Optical isolation
- OpenLine® and G5 modules have built-in status LED
- Lifetime warranty
Compatible I/O Racks
Mounting racks provide a convenient method of connecting to I/O modules. Most racks have the option of a card edge or header connector for the logic signals. Field wires are connected to open or closed terminal blocks. The modules are plugged into receptacle cups or connectors and are held in place by hold down screws, bars or clips. An LED indicates the status of each digital module. A five amp replaceable fuse protects the outputs from short circuits.
Features:
- Available for Standard, Miniature, G5 and OpenLine® Modules
- UL, CSA certified
- Panel and DIN rail mount versions
I/O Modules
| Billede | Manufacturer Part Number | Beskrivelse | Type | Spænding - Input | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 70M-ODC5 | DC OUTPUT MODULE 3A | Mini | 5VDC | 1415 - Immediate | $96.66 | Vis detaljer |
![]() | ![]() | 70M-IAC5 | AC INPUT MODULE 120V | Mini | 120VAC | 321 - Immediate | $97.43 | Vis detaljer |
![]() | ![]() | 70-ODC5 | DC OUTPUT MODULE 3.5A | Standard | 5VDC | 748 - Immediate | $100.38 | Vis detaljer |
![]() | ![]() | 70M-OAC5 | AC OUTPUT MODULE 3A | Mini | 5VDC | 251 - Immediate | $101.09 | Vis detaljer |
![]() | ![]() | 70G-ODC5 | DC OUTPUT MODULE 3.5A | G5 | 5VDC | 444 - Immediate | $133.65 | Vis detaljer |
![]() | ![]() | 70-IDC5 | DC INPUT MODULE 3-32V | Standard | 3 – 32VDC | 158 - Immediate | $100.12 | Vis detaljer |
![]() | ![]() | 70-OAC5 | AC OUTPUT MODULE 3.5A | Standard | 5VDC | 161 - Immediate | $108.46 | Vis detaljer |
![]() | ![]() | 70M-OAC5A | AC OUTPUT MODULE 3A | Mini | 5VDC | 1709 - Immediate | $113.20 | Vis detaljer |
![]() | ![]() | 70M-ODC5A | DC OUTPUT MODULE 3A | Mini | 5VDC | 373 - Immediate | $165.76 | Vis detaljer |
![]() | ![]() | 70G-OAC5RLY | AC OUTPUT MODULE 3A | G5 | 5VDC | 104 - Immediate | $356.33 | Vis detaljer |
![]() | ![]() | 70M-OAC24 | AC OUTPUT MODULE 3A | Mini | 24VDC | 114 - Immediate | $108.07 | Vis detaljer |
![]() | ![]() | 70-OAC5A | AC OUTPUT MODULE 3.5A | Standard | 5VDC | 131 - Immediate | $125.51 | Vis detaljer |
![]() | ![]() | 70G-IAC5 | AC INPUT MODULE 120V | G5 | 120VAC | 125 - Immediate | $128.39 | Vis detaljer |
![]() | ![]() | 70-ODC5A | DC OUTPUT MODULE 3.5A | Standard | 5VDC | 0 - Immediate | $171.79 | Vis detaljer |
![]() | ![]() | 70L-IDC | DC INPUT MODULE 0-32V | OpenLine® | 0 – 32VDC | 6 - Immediate | $265.63 | Vis detaljer |
![]() | ![]() | 70L-ODCB | DC OUTPUT MODULE 2A | OpenLine® | 5VDC | 32 - Immediate | $332.55 | Vis detaljer |
![]() | ![]() | 70M-IDC5G | AC/DC INPUT MODULE 35-60V | Mini | 35 – 60VAC/DC | 0 - Immediate | $103.52 | Vis detaljer |
![]() | ![]() | 70-OAC15A | AC OUTPUT MODULE 3.5A | Standard | 15VDC | 0 - Immediate | $124.48 | Vis detaljer |
![]() | ![]() | 70L-OAC | AC OUTPUT MODULE 2A | OpenLine® | 5VDC | 0 - Immediate | $334.35 | Vis detaljer |
![]() | ![]() | 70M-IDC5 | DC INPUT MODULE 3-32V | Mini | 3 – 32VDC | 91 - Immediate | $97.56 | Vis detaljer |