SHF 8 GHz IP67 and IP68 Rated SMA Cable Assemblies

GCT's C band products are ideal for high-frequency applications, including Wi-Fi 6E and Wi-Fi 7

Image of GCT's SHF 8GHZ IP67-IP68 Rated SMA Cable AssembliesGCT's latest Nautilus SMA cable assemblies are rated at DC to 8 GHz. They are designed for applications requiring C band frequency and exceptional environmental performance. All parts have straight SMA bulkhead jacks at the panel interface with a selection of either I-PEX micro connectors at the PCB end or an SMA plug to create an extender cable.

Features
  • I-PEX MHF, MHF 4L, and SMA plug extender cable option
  • Ideal for Wi-Fi 6E and Wi-Fi 7
  • DC to 8 GHz
  • IP67 and IP68 rated SMA jack bulkhead
Applications
  • C Band
  • Wi-Fi 6E
  • Wi-Fi 7

SHF 8 GHz IP67 and IP68 Rated SMA Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX CBL MHF1 TO SMA 7.8"CAB528RF-0200-A-1COAX CBL MHF1 TO SMA 7.8"250 - Immediate$100.43Vis detaljer
COAX CBL MHF4L TO SMA 7.8"CAB530RF-0200-A-1COAX CBL MHF4L TO SMA 7.8"998 - Immediate$104.42Vis detaljer
COAX CBL SMA TO SMA 11.8"CAB527RF-0300-A-1COAX CBL SMA TO SMA 11.8"0 - Immediate$129.15Vis detaljer
Published: 2023-07-11