GWX-1610 Ultra-Miniature Watch Crystal
Golledge's watch crystal is the ultimate 32.768 kHz solution for size-sensitive wearables
Golledge's GWX-1610 watch crystal is a groundbreaking component designed to revolutionize the wearable technology market. With its ultra-compact dimensions of just 1.6 mm x 1.0 mm x 0.5 mm, this crystal is engineered for high-volume commercial and consumer applications where space is at a premium.
Wearable rings: integrate the GWX-1610 to ensure accurate timekeeping in the smallest wearable rings.
In-ear headphones: benefit from the compact size and precision of the GWX-1610 to enhance the functionality and design of in-ear headphones.
Smartwatches: achieve sleek designs and reliable performance in smartwatches with the GWX-1610's ultra-miniature size and accuracy.
Other compact devices: suitable for a wide range of other wearable devices where space and accuracy are critical.
Incorporating the GWX-1610 into wearable designs ensures that users can achieve the perfect balance of size, performance, and cost. This ultra-miniature watch crystal is the ideal solution for innovators and designers looking to push the boundaries of wearable technology.
- Ultra-compact size:
- At 1.6 mm x 1.0 mm x 0.5 mm, the GWX-1610 is one of the smallest watch crystals available, making it ideal for the most space-constrained designs
- Precise timekeeping
- Operating at a frequency of 32.768 kHz, the GWX-1610 ensures accurate timekeeping for a variety of wearable devices
- Versatile integration
- Available with a range of calibration tolerances and circuit conditions to suit different design requirements
- Cost-effective
- Highly competitive pricing for high-volume production, providing an economical solution without compromising on performance
- Perfect for wearable applications
- The GWX-1610 is specifically tailored for the wearable tech industry, addressing the unique needs of devices that require both precision and compactness
- Wearables
- Headphones
- Smartwatches
- Wearable alarm devices
GWX-1610 Ultra-Miniature Watch Crystals
| Billede | Manufacturer Part Number | Beskrivelse | Belastningskapacitans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MP08388 | 32.7680KHZ GWX-1610 CRYSTAL 20 | 9pF | 5000 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | MP08379 | 32.7680 KHZ GWX-1610 CRYSTAL 20 | 12,5pF | 4996 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | MP08390 | 32.7680KHZ GWX-1610 CRYSTAL 20 | 6pF | 4990 - Immediate | $4.06 | Vis detaljer |