225 W Medical Power Supply
GlobTek power supplies are available in output voltages between 12 V and 54 V
GlobTek GTM962250P series of 225 W medical open-frame power supplies are designed for easy system integration and stress-free compliance with international regulations. GTM962250P is available in output voltages between 12 V and 54 V and comes standard with a 12 V fan supply. GTM962250P uses resonant power conversion technologies, allowing a 14.8 W/in3 natural convection rating at +50°C and 85 VAC, all while remaining highly cost-competitive. GTM962250P is certified to IEC60601-1, IEC60601-1-11, IEC62368-1, and IEC60335-1 to accommodate a wide range of applications.
- Full 140 W natural convection power rating at +50°C ambient and at 85 VAC input voltage, no derating required
- Class B conducted and radiated EMI without external ferrites, filters, or metal plates
- Low output voltage ripple for all output voltages (<1% max.,<0.75% typ.), for noise-sensitive applications
- Comes standard with GlobTek "F2" functional earth configuration, providing an optimal balance of EMI, immunity, and leakage current performance
- 20 ms minimum hold-up time at 75% load (169 W), for easy criterion A dips/interruptions compliance per IEC60601-1-2
- Exceptionally low standby power consumption: 0.15 W at 230 VAC
- Alternate mechanical formats are available depending on application requirements
- High power in a small form factor: 4.00" L x 2.00" W x 1.18" H (101.6 mm x 50.8 mm x 30.0 mm)
- Adjustable output, PFC, and universal Input
- Certified to IEC60601-1, IEC60601-1-11, IEC62368-1, and IEC60335-1 to accommodate a wide range of end-applications
- Ultrasound equipment
- Examination/operating tables
- Dental chairs
- Industrial equipment
- Telecommunications
- Medical equipment
- Consumer electronics
- Computer and IT equipment
- Test equipment
- LED lighting systems
- Power distribution units (PDUs)
- Solar-power systems
- Gaming consoles and VR systems
225 W Medical Power Supply
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | GTM962250P22512FR6 | AC/DC CONVERTER 12V 140W | 12V | 43 - Immediate | $347.40 | Vis detaljer |
![]() | ![]() | GTM962250P22524A-F | AC/DC CONVERTER 24V 225W | 24V | 13 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22520A-F | AC/DC CONVERTER 20V 140W | 20V | 0 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22519A-F | AC/DC CONVERTER 19V 225W | 19V | 15 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22536A-CF | AC/DC CONVERTER 36V 225W | 36V | 17 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22533.5A-F | AC/DC CONVERTER 33.5V 140W | 33,5V | 16 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22518A-F | AC/DC CONVERTER 18V 225W | 18V | 14 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22554A-F | AC/DC CONVERTER 54V 225W | 54V | 20 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22528A-F | AC/DC CONVERTER 28V 140W | 28V | 20 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22530A-F | AC/DC CONVERTER 30V 225W | 30V | 4 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22516A-F | AC/DC CONVERTER 16V 225W | 16V | 7 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22515A-F | AC/DC CONVERTER 15V 225W | 15V | 17 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962250P22548A-F | AC/DC CONVERTER 48V 225W | 48V | 6 - Immediate | $450.73 | Vis detaljer |
![]() | ![]() | GTM962252P22524-F | AC/DC CONVERTER 24V 19W | 24V | 0 - Immediate | $486.59 | Vis detaljer |
![]() | ![]() | GTM962250P22522A-F | AC/DC CONVERTER 22V 140W | 22V | 1 - Immediate | $433.76 | Vis detaljer |
![]() | ![]() | GTM962251P22524-FLR | AC/DC CONVERTER 24V 19W | 24V | 0 - Immediate | $584.89 | Vis detaljer |
![]() | ![]() | GTM962251P22512-F | AC/DC CONVERTER 12V 225W | 12V | 0 - Immediate | $486.59 | Vis detaljer |
![]() | ![]() | GTM962251P22554-F | AC/DC CONVERTER 54V 225W | 54V | 0 - Immediate | $486.59 | Vis detaljer |
![]() | ![]() | GTM962252P22512-F | AC/DC CONVERTER 12V 225W | 12V | 0 - Immediate | $518.19 | Vis detaljer |
![]() | ![]() | GTM962252P22554-F | AC/DC CONVERTER 54V 225W | 54V | 0 - Immediate | $518.19 | Vis detaljer |