GD5F Series SPI NAND Flash Memory
GigaDevice's SPI NAND Flash with high reliability and compatibility
GigaDevice offers GD5F series SPI NAND Flash with density ranging from 1 Gb to 8 Gb, making it ideal for embedded applications with rising demands on code and data storage.
- Density: 1 Gb ~ 8 Gb
- Voltage: 3 V and 1.8 V options
- Endurance: minimum 100K P/E cycles
- Data retention: 10 years
- Internal ECC: 8-bit
- Bus width: x1 / x2 / x4
- Temperature range: industrial (-40°C to +85°C)
- Page size: 2 KB + 128 B
- Packages:
- 8-pad WSON 6 mm x 8 mm
- 8-pad LGA 6 mm x 8 mm
- 24-ball FBGA 6 mm x 8 mm
- Wearable devices
- Industrial control
- Base stations
- Voice storage
- Network communications
- Set-top boxes
- Smart TVs
- Printers
GD5F Series SPI NAND Flash Memory
| Billede | Manufacturer Part Number | Beskrivelse | Organisering af hukommelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | GD5F1GQ4UFYIGR | IC FLASH 1GBIT SPI/QUAD 8WSON | 128M x 8 | 0 - Immediate | $27.20 | Vis detaljer |