USB4220/USB4225/USB4115 Vertical USB Type-C® Connectors
GCT vertical USB Type-C connectors share an identical 24-pin PCB layout
With height profiles ranging from 8.8 mm to 10.4 mm, GCT USB4115, USB4220, and USB4225 Type-C connectors offer a wide range of options across 16-pin and 24-pin configurations. These connectors share an identical 24-pin PCB layout and they are suitable for USB3.2 Gen 2 (24-pin) and USB2.0 (16-pin) applications, allowing engineers to select a height best suited for their design while incorporating a choice of functionality levels. As is standard with GCT USB Type-C products, all parts are rated at 20,000 mating cycles (2x the industry standard) and 240 W (48 V at 5 A).
- All parts fit on the same 24-pin footprint
- Vertical orientation
- USB3.2 Gen 2 (24-pin) and USB2.0 (16-pin) options
- 20,000 mating cycles
- 240 W (48 V at 5 A) power rating
- Portable audio
- Security systems
- Wearables
- Health and beauty products
- VR technology
- Video systems
- Gaming stations
16-Pin Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4220-03-0880-C | USB-C REC 3" VERT 16P SMT & TH S | 788 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | USB4220-03-0930-C | USB-C REC 3" VERT 16P SMT & TH S | 402 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | USB4220-03-1000-C | USB-C REC 3" VERT 16P SMT & TH S | 489 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | USB4220-03-1040-C | USB-C REC 3" VERT 16P SMT & TH S | 0 - Immediate | $5.52 | Vis detaljer |
24-Pin Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4225-03-0880-C | USB-C REC 3" VERT 24P SMT & TH S | 680 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | USB4115-03-C | CONN USB3.1 TYPE-C VERT SOCKET | 33485 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | USB4225-03-1000-C | USB-C REC 3" VERT 24P SMT & TH S | 1303 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | USB4225-03-1040-C | USB-C REC 3" VERT 24P SMT & TH S | 419 - Immediate | $6.59 | Vis detaljer |