Reticulated Fan Filter Foam Media
GardTec's fan filter media is designed to fit all standard DC and AC axial fans in sizes 40 mm to 162 mm
GardTec’s complete family of reticulated, fully open-pore, flexible polyurethane foam filters are designed for environmental applications where dust and various other airborne particulate and contaminants are present. The foam is characterized by a patented three-dimensional skeletal structure of strands which provide a constant 97 percent of void space and a high degree of permeability.
Pore sizes of 30 PPI and 45 PPI are controlled with a ±5 PPI. Flow and filtering characteristics have an extremely low resistance to airflow. The higher the PPI number, the greater the density, allowing for higher particle collecting capacity. Standard temperature ranges are -40°F to +225°F. Filters are not affected adversely by water, soap, detergents, oils, cleaning solvents, or greases.
Electronics systems are protected from airborne contamination by foam filter pads installed in the plastic fan filter assemblies. The absence of metallic particles in foam material precludes interference with equipment operation, helping prevent contaminant loading on circuit elements, which can cause electric leakage, faulty signals, and static.
All GardTec foam filter is UL rated as UL94HF-1 for smoke generation.
- Replaceable in all plastic fan filter assemblies
- Plastic filter components rated UL94-1
- Foam media UL rated UL94HF-1
- Available in 30 PPI and 45 PPI ratings
- Foam media is washable
- Fits 40 mm/60 mm/80 mm/92 mm/120 mm/162 mm fans
- REACH/RoHS complaint
- Low airflow resistance
- Five individual pieces per bag
Reticulated Fan Filter Foam Media
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC40-M30/5 | 30PPI 40MM FILTER ULHF1 PKG/5 | 0 - Immediate | $11.64 | Vis detaljer |
![]() | ![]() | SC40-M45/5 | 45PPI 40MM FILTER ULHF-1 PKG/5 | 64 - Immediate | $11.64 | Vis detaljer |
![]() | ![]() | SC60-M30/5 | 30PPI 60MM FILTER ULHF-1 PKG/5 | 0 - Immediate | $6.78 | Vis detaljer |
![]() | ![]() | SC60-M45/5 | 45PPI 60MM FILTER ULHF-1 PKG/5 | 587 - Immediate | $9.00 | Vis detaljer |
![]() | ![]() | SC80-M30/5 | 30PPI 80MM FILTER ULHF-1 PKG/5 | 124 - Immediate | $12.54 | Vis detaljer |
![]() | ![]() | SC80-M45/5 | 45PPI 80MM FILTER ULHF-1 PKG/5 | 20 - Immediate | $12.54 | Vis detaljer |
![]() | ![]() | SC92-M30/5 | 30PPI 92MM FILTER ULHF-1 PKG/5 | 113 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | SC92-M45/5 | 45PPI 92MM FILTER ULHF-1 PKG/5 | 67 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | SC120-M30/5 | 30PPI 120MM FILTER ULHF-1 PKG/5 | 306 - Immediate | $16.14 | Vis detaljer |
![]() | ![]() | SC120-M45/5 | 45PPI 120MM FILTER ULHF-1 PKG/5 | 455 - Immediate | $16.14 | Vis detaljer |
![]() | ![]() | SC120-M60/5 | 60PPI 120MM FILTER ULHF-1 PKG/5 | 100 - Immediate | $16.14 | Vis detaljer |
![]() | ![]() | SC162-M45/5 | 45PPI 162MM FILTER ULHF-1 PKG/5 | 83 - Immediate | $24.69 | Vis detaljer |
![]() | ![]() | SC162-M60/5 | 60PPI 162MM FILTER ULHF-1 PKG/5 | 81 - Immediate | $24.69 | Vis detaljer |