X-Chip

FTDI's X-Chip series USB 2.0 full-speed chips join the USB 2.0 Hi-Speed H series of devices and the popular R series of integrated circuits

Image of FTDI's X-ChipFTDI's X-Chip Series of Full Speed USB device bridges offer more interface options with lower power, lower pin count, and higher levels of integration. The devices all include an internal MTP memory for configuring and storing the device descriptors and an internal clock source. Both these features result in a lower cost solution for a reduced Bill of Materials and lower PCB real estate required to realize the design.

Features
  • Battery charging detection to enable higher current, faster charging
  • Extensive clocking features; internal clock generation and external clock out
  • Integrated crystal and MTP memory to save board space and maximize flexibility
  • Internal 3.3 V level converter
  • Extended temperature range support, -40° to +85°C
  • Low power consumption:
    • < 8 mA active (typ)
    • < 125 uA suspend (typ)
  • Supports 1.8 V to 3.3 V interfacing with 5 V tolerance

X-Chip

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC USB 4 BIT SPI/FT1248 16SSOPFT220XS-RIC USB 4 BIT SPI/FT1248 16SSOP3460 - Immediate$14.53Vis detaljer
IC USB FS I2C 16SSOPFT201XS-RIC USB FS I2C 16SSOP3881 - Immediate$14.53Vis detaljer
IC USB FS I2C 16QFNFT201XQ-RIC USB FS I2C 16QFN2844 - Immediate$14.53Vis detaljer
IC USB FS I2C 10DFNFT200XD-RIC USB FS I2C 10DFN1115 - Immediate$14.27Vis detaljer
IC USB FS PARALLEL FIFO 24SSOPFT240XS-RIC USB FS PARALLEL FIFO 24SSOP23857 - Immediate$15.30Vis detaljer
IC USB FS PARALLEL FIFO 24QFNFT240XQ-RIC USB FS PARALLEL FIFO 24QFN9845 - Immediate$15.30Vis detaljer
IC USB SERIAL BASIC UART 16SSOPFT230XS-RIC USB SERIAL BASIC UART 16SSOP0 - Immediate$14.53Vis detaljer
IC USB SERIAL BASIC UART 16QFNFT230XQ-RIC USB SERIAL BASIC UART 16QFN0 - Immediate$14.53Vis detaljer
IC USB SERIAL FULL UART 20SSOPFT231XS-RIC USB SERIAL FULL UART 20SSOP0 - Immediate$15.05Vis detaljer
IC USB SERIAL FULL UART 20QFNFT231XQ-RIC USB SERIAL FULL UART 20QFN0 - Immediate$15.05Vis detaljer
Published: 2013-07-02