Open-Frame PSU for Networking Applications
FSP has a complete selection of open-frame PSUs from small to middle-range wattage
FSP is deeply involved in the commercial field, serving and helping first-tier customers meet different product development needs. At the same time, a variety of standard power supplies are built up with different form factors and power ratings to shorten the end system development cycle.
The 12 V PSU is for use in networking applications, and the 54 V is special for PoE demand. FSP provides 12 V PSU from 65 W to 350 W, and 54 V PSU from 65 W to 450 W. PSU features Class B emission which provides more margin for system design.
- IEC 62368 3rd Edition
- EN 55032 Class B conducted and radiated emission
- PFC built-in for power larger than 100 W
- Surge immunity ±2 kV differential, ±4 kV common
- 2”x4” form factor up to 250 W
- 3”x5” form factor up to 450 W
- +50°C operation temperature
- Switches
- PoE switches
- Routers
- Gateways
- Firewalls
- Security
Open-Frame PSU for Networking Applications
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FSP065-P24-A12 | AC/DC CONVERTER 12V 65W | 79 - Immediate | $88.13 | Vis detaljer |
![]() | ![]() | FSP065-P24-A54 | AC/DC CONVERTER 54V 65W | 724 - Immediate | $88.13 | Vis detaljer |
![]() | ![]() | FSP065-P24-A24 | AC/DC CONVERTER 24V 65W | 564 - Immediate | $88.13 | Vis detaljer |
![]() | ![]() | FSP065-P24-A19 | AC/DC CONVERTER 19V 65W | 416 - Immediate | $88.13 | Vis detaljer |
![]() | ![]() | FSP150-P24-C54 | AC/DC CONVERTER 54V 100W | 62 - Immediate | $254.61 | Vis detaljer |
![]() | ![]() | FSP150-P24-C12 | AC/DC CONVERTER 12V 100W | 52 - Immediate | $254.61 | Vis detaljer |
![]() | ![]() | FSP150-P35-A12 | AC/DC CONVERTER 12V 150W | 174 - Immediate | $219.36 | Vis detaljer |
![]() | ![]() | FSP150-P35-A54 | AC/DC CONVERTER 54V 150W | 335 - Immediate | $219.36 | Vis detaljer |
![]() | ![]() | FSP150-P35-A24 | AC/DC CONVERTER 24V 150W | 194 - Immediate | $219.36 | Vis detaljer |
![]() | ![]() | FSP200-P35-A12 | AC/DC CONVERTER 12V 150W | 154 - Immediate | $282.51 | Vis detaljer |
![]() | ![]() | FSP200-P35-A54 | AC/DC CONVERTER 54V 150W | 632 - Immediate | $282.51 | Vis detaljer |
![]() | ![]() | FSP200-P35-A24 | AC/DC CONVERTER 24V 150W | 0 - Immediate | $282.51 | Vis detaljer |
![]() | ![]() | FSP200-P35-A18 | AC/DC CONVERTER 18V 150W | 155 - Immediate | $282.51 | Vis detaljer |
![]() | ![]() | FSP250-H24-A54 | AC/DC CONVERTER 54V 150W | 22 - Immediate | $368.73 | Vis detaljer |
![]() | ![]() | FSP250-H24-A12 | AC/DC CONVERTER 12V 150W | 82 - Immediate | $368.73 | Vis detaljer |
![]() | ![]() | FSP250-H24-A24 | AC/DC CONVERTER 24V 150W | 51 - Immediate | $368.73 | Vis detaljer |
![]() | ![]() | FSP350-F35-A24 | AC/DC CONVERTER 24V 199W | 0 - Immediate | $384.20 | Vis detaljer |
![]() | ![]() | FSP350-F35-A54 | AC/DC CONVERTER 54V 200W | 26 - Immediate | $384.20 | Vis detaljer |
![]() | ![]() | FSP350-F35-A12 | AC/DC CONVERTER 12V 200W | 153 - Immediate | $384.20 | Vis detaljer |