i.MX 6SoloX Applications Processors
NXP's highly integrated multi-market applications processor designed to enable secure and connected homes and vehicles within the IoT applications
The NXP i.MX 6SoloX is a highly integrated multi-market applications processor designed to enable secure and connected homes and vehicles within the Internet of Things. The i.MX 6SoloX is the first device utilizing both the ARM Cortex-A9 and ARM Cortex M4 cores, and its heterogeneous architecture provides the ultimate flexibility for customers by enabling a single-chip solution that can run sophisticated operating system and provide real-time responsiveness.
The i.MX 6SoloX family introduces single cores running up to 1.0 GHz (Cortex-A9) and 200 MHz (Cortex-M4) with 256 KB of L2 cache and 32-bit DDR3/LPDDR2 support. Integrated LVDS, FlexCAN, and PCIe Express enables the i.MX 6SoloX to be a low-power and flexible platform for consumer, automotive, and industrial applications that require real-time responsiveness and a higher level of system integrity.
Highlights
- 2D and 3D graphics processing unit (GPU) for enhanced HMI development
- Flexible boot options, including support for quad SPI and raw NAND, and a memory controller that interfaces to both DDR3 and low power DDR
- Smart integration of standard system interfaces, including multiple interface options for UI (parallel display, LVDS) and wireless connectivity (SDIO, USB, PCIe, UART) to provide system design flexibility and low overall BOM
- Dual-port gigabit Ethernet with audio-video bridging (AVB) for quality-of-service in automotive and other applications with enhanced traffic shaping and packet prioritization
Related Products
- MMPF0100: 14 channel configurable power management IC for i.MX6
- MMPF0200: 12 channel configurable power management IC for i.MX6
- ARM Cortex-A9 up to 1 GHz
- ARM Cortex-M4 at 200 MHz
- 256 KB L2 cache
- 32-bit DDR3 and LPDDR2 at 400 MHz
- eMMC, QSPI, NOR, NAND
- 2D and 3D graphics
- Display: RGB, LVDS
- Camera: RGB, analog
- Dual gigabit Ethernet
- PCIe (x1 lane)
- XGA industrial HMI with basic UI
- Large or high-quality small appliance
- Industrial scanner or printer
- Vending machine with display and basic UI
- Access control (security) panel
- Surveillance monitoring
- Building control, e.g. elevator or automated door
- Kiosk with 2D display, e.g. gas pump
- Mobile patient care, e.g. infusion pump or respirator
- Blood pressure monitor
- Activity and wellness monitor
- Exercise equipment with display
- Wired and wireless audio streaming
- Energy management hub
- Industrial gateway
- VoIP
- Telematics
- Entry-level infotainment
- Industrial vehicle with control and HMI, e.g. tractor, train, ship, heavy equipment
- Service robot
i.MX 6SoloX Applications Processors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MCIMX6X1AVK08AB | IC MPU I.MX6SX 800MHZ 400MAPBGA | 0 - Immediate | $311.66 | Vis detaljer |
![]() | ![]() | MCIMX6X1AVO08AB | IC MPU I.MX6SX 800MHZ 400MAPBGA | 0 - Immediate | $208.52 | Vis detaljer |
![]() | ![]() | MCIMX6X1CVK08AB | IC MPU I.MX6SX 800MHZ 400MAPBGA | 0 - Immediate | $186.36 | Vis detaljer |
![]() | ![]() | MCIMX6X2AVN08AB | IC MPU I.MX6SX 800MHZ 400MAPBGA | 0 - Immediate | $317.32 | Vis detaljer |
![]() | ![]() | MCIMX6X3CVN08AB | IC MPU I.MX6SX 800MHZ 400MAPBGA | 10 - Immediate | $304.65 | Vis detaljer |
![]() | ![]() | MCIMX6X3CVO08AB | IC MPU I.MX6SX 800MHZ 400MAPBGA | 0 - Immediate | $199.58 | Vis detaljer |
![]() | ![]() | MCIMX6X3EVK10AB | IC MPU I.MX6SX 1GHZ 400MAPBGA | 0 - Immediate | $296.23 | Vis detaljer |
![]() | ![]() | MCIMX6X3EVN10AB | IC MPU I.MX6SX 1GHZ 400MAPBGA | 0 - Immediate | $205.22 | Vis detaljer |
![]() | ![]() | MCIMX6X3EVO10AB | IC MPU I.MX6SX 1GHZ 400MAPBGA | 0 - Immediate | $195.78 | Vis detaljer |
![]() | ![]() | MCIMX6X4AVM08AB | IC MPU I.MX6SX 800MHZ 529MAPBGA | 421 - Immediate | $331.34 | Vis detaljer |
![]() | ![]() | MCIMX6X4CVM08AB | IC MPU I.MX6SX 800MHZ 529MAPBGA | 113 - Immediate | $300.47 | Vis detaljer |
![]() | ![]() | MCIMX6X4EVM10AB | IC MPU I.MX6SX 1GHZ 529MAPBGA | 334 - Immediate | $295.07 | Vis detaljer |
Demo Board
| Billede | Manufacturer Part Number | Beskrivelse | Central processor | Platform | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCIMX6SX-SDB | SABRE I.MX 6SOLOX EVAL BRD | ARM® Cortex®-A9 | SABRE | i.MX 6SoloX | 0 - Immediate | See Page for Pricing | Vis detaljer |