C5BQ and C8AQ Series Quartz Crystals
Fox Electronics' C5BQ and C8AQ series SMD crystals are RoHS compliant for use in a variety of crystal applications
Fox Electronics' C5BQ and C8AQ series (formerly FQ series) SMD crystals are 5 mm x 3.2 mm and 10 mm x 4.5 mm, respectively. The quartz crystals are fully RoHS compliant and ideal for a wide range of crystal applications, including HDD, PDA, set-top boxes, security systems, and more.
- Package: 10 mm x 4.5 mm
- Frequency tolerance @ +25°C: ±30 PPM
- Operating temperature: 0°C to +70°C
- Shunt capacitance: 7 pF
- Load capacitance: 20 pF
- Drive level: 0.5 mW
- Package: 5 mm x 3.2 mm
- Frequency tolerance @ +25°C: ±30 PPM
- Operating temperature: 0°C to +70°C
- Shunt capacitance: 7 pF
- Load capacitance: 20 pF
- Drive level: 0.5 mW
C5BQ and C8AQ Series Quartz Crystals
| Billede | Manufacturer Part Number | Beskrivelse | Frekvenstolerance | Belastningskapacitans | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FC5BQCCMC12.0-T1 | CRYSTAL 12.0000MHZ 20PF SMD | ±30ppm | 20pF | 0°C – 70°C | 6241 - Immediate | $6.17 | Vis detaljer |
![]() | ![]() | FC5BQCCMC16.0-T1 | CRYSTAL 16.0000MHZ 20PF SMD | ±30ppm | 20pF | 0°C – 70°C | 90 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | FC5BQCCMC20.0-T1 | CRYSTAL 20.0000MHZ 20PF SMD | ±30ppm | 20pF | 0°C – 70°C | 69 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | FC5BQCCMC24.0-T1 | CRYSTAL 24.0000MHZ 20PF SMD | ±30ppm | 20pF | 0°C – 70°C | 751 - Immediate | $6.30 | Vis detaljer |
![]() | ![]() | FC5BQCCMC24.576-T1 | CRYSTAL 24.5760MHZ 20PF SMD | ±30ppm | 20pF | 0°C – 70°C | 704 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | FC8AQCCMC4.0-T1 | CRYSTAL 4.0000MHZ 20PF SMD | ±30ppm | 20pF | 0°C – 70°C | 21577 - Immediate | $11.38 | Vis detaljer |
![]() | ![]() | FC5BQCCMC25.0-T1 | CRYSTAL 25.0000MHZ 20PF SMD | ±30ppm | 20pF | 0°C – 70°C | 60489 - Immediate | $6.17 | Vis detaljer |
![]() | ![]() | FC5BQCCMM12.0-T1 | CRYSTAL 12.0000MHZ 20PF SMD | ±30ppm | 20pF | -40°C – 85°C | 4569 - Immediate | $6.37 | Vis detaljer |
![]() | ![]() | FC5BQCCMM20.0-T1 | CRYSTAL 20.0000MHZ 20PF SMD | ±30ppm | 20pF | -40°C – 85°C | 1007 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | FC5BQCCMM24.0-T1 | CRYSTAL 24.0000MHZ 20PF SMD | ±30ppm | 20pF | -40°C – 85°C | 4 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | FC5BQCCMM25.0-T1 | CRYSTAL 25.0000MHZ 20PF SMD | ±30ppm | 20pF | -40°C – 85°C | 8643 - Immediate | $6.17 | Vis detaljer |
![]() | ![]() | FC5BQCCMC18.432-T1 | CRYSTAL 18.4320MHZ 20PF SMD | ±30ppm | 20pF | 0°C – 70°C | 953 - Immediate | $7.33 | Vis detaljer |