Lepton® 2.5 Radiometric LWIR Camera Module

FLIR offers its Lepton® radiometric longwave infrared (LWIR) camera module which easily integrates into mobile phones and other devices

Image of FLIR's LEPTON® Radiometric LWIR Camera ModuleThe FLIR Lepton® is a radiometric LWIR camera solution that is smaller than a dime, can fit inside a smartphone, and is ten times less expensive than a traditional IR camera. Using a focal-plane array of 80 x 60 active pixels, Lepton® easily integrates into native mobile devices and other electronics as an IR sensor or thermal imager. The radiometric Lepton® captures accurate, calibrated, non-contact temperature data in every pixel of each image for even greater utility in commercial applications. Non-radiometric versions are also available.

Enhanced IR Sensor
  • Greater sensitivity than common thermopile arrays
    • Thermal sensitivity < 50 mK
    • Temperature-stabilized output for radiometric processing
    • Low operating power
      • 150 mW typical
      • 650 mW during shutter event
    • Low-power standby mode
Micro Thermal Imager
  • Uncooled thermal imaging for small electronics
    • Integrated digital thermal image processing
    • Multiple lens options
      • 50° / 25° FOV
    • Shutterless option available
    • Fast time-to-image (< 0.5 seconds)
Ease of Integration
  • Simplifies development and manufacturing of thermal-enabled devices
    • Package as small as 8.5 x 8.5 x 5.6 mm (non-radiometric)
    • Export compliant (< 9 Hz)
    • SPI video interfaces
    • Two-wire serial control interface
    • Uses standard, cell-phone-compatible power supplies
    • 32-pin socket interface to connector
Applications
  • Mobile phones
  • Gesture recognition
  • Building automation
  • Thermal imaging
  • Night vision

LEPTON Radiometric LWIR Camera Module

BilledeManufacturer Part NumberBeskrivelseBilleder pr. sekundShutterLinse monteringTilgængeligt antal PrisVis detaljer
THERMAL IMAGE SENSOR 80HX60V500-0763-01THERMAL IMAGE SENSOR 80HX60V8.6Integral-758 - Immediate$691.06Vis detaljer

Associated Products

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
THERMAL IMAGE SENSOR 80HX60V500-0643-00THERMAL IMAGE SENSOR 80HX60V0 - ImmediateSee Page for PricingVis detaljer
THERMAL IMAGE SENSOR 80HX60V500-0659-01THERMAL IMAGE SENSOR 80HX60V0 - ImmediateSee Page for PricingVis detaljer
THERMAL IMAGE SENSOR 80HX60V500-0690-00THERMAL IMAGE SENSOR 80HX60V0 - ImmediateSee Page for PricingVis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseRegistreringsområdeFølsomhedEmbeddedTilgængeligt antal PrisVis detaljer
LEPTON BREAKOUT BOARD PCB ASSY250-0587-00LEPTON BREAKOUT BOARD PCB ASSY---0 - ImmediateSee Page for PricingVis detaljer
Published: 2016-12-13