CVK101035A Universal Split Base HDPE Pedestal
FiberSource’s two-piece split base pedestal that provides adequate protection for splices and connectors
FiberSource’s CVK101035A universal split base HDPE pedestal is a ground, wall, pole, or pad mountable pedestal that can be used for a variety of applications to splice, patch, drop, express optical fiber, or coax drops to subscribers. It can also be used to house a terminal or closure. A wide selection of accessories and accessory kits are available for factory or onsite customization.
- Accommodates up to 288 single-spliced fibers or 432 ribbon-spliced fibers
- Technicians have ample 360-degree access to splicing and connection areas
- Designed and tested in accordance with Telcordia GR-13-CORE
- Two-piece split base allows contractors to place the pedestal over conduit-fed cable loops and can be used to refurbish damaged pedestals
- Internal tunnel accessible from outer side allows placement of drops without disturbing internal soil and gravel
- UV-stable and impact-resistant HDPE outer housing
- All stainless-steel hardware
- Available LGX bracket provides mounting capability for coax modules, cassettes, WDMs, splitters, and adapter plates
- Compatible with all existing cable plants
CVK101035A Universal Split Base HDPE Pedestal
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CVK101035A-811 | TALL HDPE SPLIT BASE PEDESTAL, M | 15648 - Marketplace | $1,258.42 | Vis detaljer |
![]() | ![]() | CVK101035A-STBKT-811 | PRE-ENSEMBLED TALL HDPE SPLIT-BA | 24 - Marketplace | $1,452.15 | Vis detaljer |