DSNU Series Round Cylinder

Festo round cylinders are ideal for small spaces and offer a wide range of variants for customized applications

Image of Festo Corporation DSNU Series Round Cylinder DSNU series round cylinders from Festo Corporation are a solid choice when it comes to performance and compact dimensions. The universal variants make these cylinders ideal in applications where low friction, chemical resistance, or corrosion resistance are required.

Features

  • Wide range of variants for customized applications
  • Good running performance and long service life
  • Self-adjusting pneumatic end-position cushioning saves time during commissioning and adapts optimally to load and speed changes
  • Piston rod with internal or external thread
  • Magnetic piston for position sensing
  • Variants recommended for production facilities for the manufacture of lithium-ion batteries

Applications

  • Linear, short-to-medium stroke movements
  • Pushing or pulling with minimal lateral loads
  • DSNU provides direct interchange with other round cylinders meeting the ISO 6432 norm

DSNU Series Round Cylinder

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ISO CYLINDERDSNU-25-25-P-AISO CYLINDER2 - Immediate$471.82Vis detaljer
ISO CYLINDERDSNU-25-80-PPS-AISO CYLINDER1 - Immediate$548.98Vis detaljer
ISO CYLINDERDSNU-16-10-P-AISO CYLINDER0 - Immediate$399.80Vis detaljer
ISO CYLINDERDSNU-16-25-P-AISO CYLINDER6 - Immediate$407.79Vis detaljer
ISO CYLINDERDSNU-20-25-P-AISO CYLINDER1 - Immediate$444.56Vis detaljer
ISO CYLINDERDSNU-16-80-PPS-AISO CYLINDER5 - Immediate$465.10Vis detaljer
ISO CYLINDERDSNU-16-100-PPS-AISO CYLINDER0 - Immediate$461.55Vis detaljer
ISO CYLINDERDSNU-25-10-P-AISO CYLINDER1 - Immediate$468.40Vis detaljer
ISO CYLINDERDSNU-20-80-PPS-AISO CYLINDER2 - Immediate$506.19Vis detaljer
ISO CYLINDERDSNU-20-100-PPS-AISO CYLINDER1 - Immediate$517.47Vis detaljer
ISO CYLINDERDSNU-25-100-PPS-AISO CYLINDER7 - Immediate$553.99Vis detaljer
ROUND CYLINDERDSNU-S-16-30-P-A-MQROUND CYLINDER0 - Immediate$390.92Vis detaljer
ISO CYLINDERDSNU-20-10-P-AISO CYLINDER1 - Immediate$441.33Vis detaljer
ISO CYLINDERDSNU-16-50-PPS-AISO CYLINDER3 - Immediate$454.64Vis detaljer
ISO CYLINDERDSNU-20-50-PPS-AISO CYLINDER1 - Immediate$506.50Vis detaljer
ISO CYLINDERDSNU-25-50-PPS-AISO CYLINDER1 - Immediate$535.48Vis detaljer
ROUND CYLINDERDSNU-S-8-10-P-A-MQROUND CYLINDER0 - Immediate$301.21Vis detaljer
ROUND CYLINDERDSNU-S-8-15-P-A-MQROUND CYLINDER0 - Immediate$301.72Vis detaljer
ROUND CYLINDERDSNU-S-8-20-P-A-MQROUND CYLINDER0 - Immediate$302.10Vis detaljer
ROUND CYLINDERDSNU-S-8-25-P-A-MQROUND CYLINDER0 - Immediate$302.54Vis detaljer
Updated: 2026-03-12
Published: 2024-08-23