HY0022 Evaluation Board for HY0020 BLE Module

The FDK America, Inc. evaluation board enables rapid prototyping and validates wireless connectivity

Image of FDK DK HY0022 Evaluation Board for HY0020 BLE ModuleThe HY0022 evaluation board from FDK America, Inc. enables engineers to rapidly prototype and validate wireless connectivity based on the HY0020 Bluetooth® Low Energy (BLE) module. Built to showcase the HY0020's ultra-compact form factor, slot-antenna design, and integrated nRF52832 system-on-chip, this evaluation board simplifies development by providing USB-UART connectivity, debugging headers, and ready-to-use firmware environments.

With support for both the nRF5 SDK and nRF Connect SDK, the HY0022 evaluation board enables you to explore BLE 5.4 features, mesh networking, and UART-peripheral communication with minimal setup. It offers a streamlined platform for wearable devices, IoT sensors, remote controls, and smart-connected products where wireless performance, compact PCB real estate, and rapid firmware iteration matter.

By integrating the HY0020 module on a full-featured board with an SWD debug connector, micro-USB power, and FT232-based USB-UART interface, the HY0022 reduces development time and risk, letting design teams focus on application-specific firmware and hardware integration instead of basic connectivity groundwork.

Features
  • Onboard reset switch, DIP switches, LEDs, and test headers for board control
  • Compact and integration-friendly design optimized for adjacent inclusion in application PCBs
  • Pre-certified HY0020 module (FCC ID 2AQ85HY0020) simplifies regulatory planning FDK
  • Evaluation board for the HY0020 BLE module
  • Pre-mounted HY0020 module with slot antenna technology from FDK
  • Supports both nRF5 SDK (SoftDevice v7.2.0) and nRF Connect SDK (BLE 5.4) development environments
  • USB micro-B connector for power and UART interface
  • FT232RNQ USB-UART bridge for seamless PC communication
  • SWD header for in-circuit debugging and firmware programming
Applications
  • Wearable devices with BLE connectivity
  • Smart home sensors and IoT edge nodes
  • Remote controls and wireless human-machine interfaces
  • BLE mesh networking deployments
  • Prototyping smart health care devices and fitness monitors
  • Rapid turnkey development platforms for Bluetooth 5.4 applications
  • Research and development of wireless UART bridging solutions
  • Proof-of-concept boards for custom embedded wireless designs

HY0022 Evaluation Board for HY0020 BLE Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR HY0020HY0022EVAL BOARD FOR HY002012 - Immediate$896.35Vis detaljer
Published: 2025-12-12