Micro-USB Connectors

Micro-USB connectors from Amphenol Communications Solutions are extremely small, high reliability connectors

Image of Amphenol FCI's Micro-USB ConnectorsAmphenol Communications Solutions Micro USB connectors are extremely small, high reliability connectors that comply with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). Space receptacles are available in a wide variety of mounting and termination configurations, permitting their use in various applications.

Features
  • More compact than Mini USB
  • Offers standard, mid-mount, and reverse options
  • Specified for up to 10,000 insertion cycles
  • Replaces the need for adapters and power
  • RoHS compliance and Lead-free
  • Available in UL94V-0 flammability
  • Supports On-The-Go (OTG)
  • Full metal shielding
Benefits
  • Highly suitable for interconnect solutions required by mobile phone makers
  • Flexible application in various situations
  • Ensure maximum receptacle to PCB retention
  • Allows convenient recharging and communication
  • Meets environmental, health, and safety requirements
  • High flammability rating
  • Better accessibility and convenience for users
  • For EMI / ESD protection
Applications
  • PDAs
  • Portable music players
  • Digital cameras
  • Rugged handhelds
  • Controller boards
  • Mobile phones

Micro-USB Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN RCPT USB2.0 MICRO B SMD R/A10103592-0001LFCONN RCPT USB2.0 MICRO B SMD R/A8323 - Immediate$5.34Vis detaljer
CONN RCPT USB2.0 MICRO B SMD10103593-0001LFCONN RCPT USB2.0 MICRO B SMD31415 - Immediate$5.47Vis detaljer
CONN RCPT USB2.0 MICRO B SMD R/A10103594-0001LFCONN RCPT USB2.0 MICRO B SMD R/A31793 - Immediate$5.14Vis detaljer
CONN RCPT USB2.0 MICRO B SMD R/A10104110-0001LFCONN RCPT USB2.0 MICRO B SMD R/A7325 - Immediate$5.53Vis detaljer
CONN RCPT USB2.0 MICRO AB SMD RA10104111-0001LFCONN RCPT USB2.0 MICRO AB SMD RA18128 - Immediate$5.53Vis detaljer
CONN RCPT USB2.0 MICRO B SMD R/A10118192-0001LFCONN RCPT USB2.0 MICRO B SMD R/A55291 - Immediate$2.96Vis detaljer
CONN RCPT USB2.0 MICRO B SMD R/A10118193-0001LFCONN RCPT USB2.0 MICRO B SMD R/A104028 - Immediate$2.96Vis detaljer
CONN RCPT USB2.0 MICRO B SMD R/A10118194-0001LFCONN RCPT USB2.0 MICRO B SMD R/A63804 - Immediate$2.96Vis detaljer
Published: 2011-01-04