MEG-Array® Connectors

Amphenol Communications Solutions offers its MEG-Array, board-to-board connector with multiple stack heights and connector signal sizes

Image of FCI's MEG-Array® ConnectorAmphenol Communications Solutions MEG-Array connector is designed to meet the needs of applications requiring up to 528 signal pins per contact and up to 32 Gb/s. The combination of multiple stack heights (4 mm to 14 mm) and multiple sizes allow for optimal design flexibility while yielding less than 1% cross-talk performance when configured differentially. Amphenol Communications Solutions has shipped more than 20 billion BGA contact interfaces, illustrating Amphenol Communications Solutions extended tradition as the premier BGA innovator and supplier. Amphenol Communications Solutions patented BGA design is supported by fully automated quality-control systems featuring 100% inspections of assembly coplanarity, solder sphere size and location, as well as critical-to-function terminal component attributes.

Features

  • RoHS compliant (lead free)
  • Ball-grid array (BGA) termination for process-friendly attachment
  • 1.27 mm x 1.27 mm, BGA interface pitch optimizes routing and electrical performance
  • Demonstrated solder-joint reliability of greater than 22 years life (per IPC-SM-785) is unmatched for a BGA mezzanine connector
  • Connector sizes of 81 signals to 528 signals providing 80 usable signals per linear cm (71 per cm2) allow for optimization of board space and signal requirements
  • Stack heights available from 4 mm to 14 mm (2 mm increments)
  • Up to 32 Gb/s differential pair performance at less than 1% cross-talk meets the needs of high-speed mezzanine applications
  • Meets Telcordia GR-1217-CORE and NPS-25298-2 specifications for utilization in telecom applications
  • Polarized design assures proper mating of the connector
  • Online s-parameter files and signal-integrity performance reports improve design accuracy and time–to–market
Applications
  • Communications
    • Transmission
    • Access
    • Switching
    • Optics
    • Networking
  • Industrial and instrumentation
    • Industrial controls and equipment
    • Analytical and diagnostic
    • Medical
  • Data
    • Servers
    • Storage
Specifications
  • Housing: liquid-crystal polymer
  • Contact: high-strength copper alloy
  • Plating: Au, GXT®
  • Durability: 50, 100, or 200 cycles
  • Contact wipe: 0.80 mm nominal
  • Dielectric withstanding voltage: 2007 VAC (max.)
  • Current rating:
    • 0.45 A/contact ≤ 30°C ΔT (100% energized)
    • 2.0 A/contact < 30°C ΔT (single contact energized)
  • Insulation resistance: 1000 mΩ (min.)

MEG-Array Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN ARRAY PLUG 200POS SMD GOLDMA84516102LFCONN ARRAY PLUG 200POS SMD GOLD0 - ImmediateSee Page for PricingVis detaljer
CONN ARRAY RCPT 200POS SMD GOLD84517-101LFCONN ARRAY RCPT 200POS SMD GOLD0 - ImmediateSee Page for PricingVis detaljer
CONN ARRAY RCPT 200POS SMD GOLD84535-101LFCONN ARRAY RCPT 200POS SMD GOLD0 - ImmediateSee Page for PricingVis detaljer
CONN ARRAY PLUG 300POS SMD GOLD84500-102LFCONN ARRAY PLUG 300POS SMD GOLD159 - Immediate$132.84Vis detaljer
CONN ARRAY PLUG 300POS SMD GOLD84578-102LFCONN ARRAY PLUG 300POS SMD GOLD0 - ImmediateSee Page for PricingVis detaljer
CONN ARRAY RCPT 300POS SMD GOLD84501-101LFCONN ARRAY RCPT 300POS SMD GOLD0 - ImmediateSee Page for PricingVis detaljer
CONN ARRAY PLUG 400POS SMD GOLD84740-102LFCONN ARRAY PLUG 400POS SMD GOLD0 - ImmediateSee Page for PricingVis detaljer
Updated: 2026-03-17
Published: 2009-07-09