1.25 mm Wire-To-Board Connector Series
FCI Basics' 1.25 mm wire-to-board connector series is designed for a variety of applications
FCI Basics' 1.25 mm pitch wire-to-board connector series is designed for a wide variety of applications in industrial, automotive, consumer, and white goods sectors. The range consists of terminals, crimp housings, and PCB headers in straight and right angle, and surface mount and through-hole mount configurations. It is a single row design, available with from two to 20 circuits. A crimping application tool is also available for wire harness assembly.
Unlike many other products for the same applications, FCI Basics' 1.25 mm wire-to-board range conforms to the EU industry safety standard, the PCB header material meets halogen-free requirements, and the products can be operated in the temperature range from -40°C to +105°C.
FCI Basics' 1.25 mm Wire-to-Board System
- Three plating versions: tin 15 μin gold, 30 μin gold and gold flash
- Supports applications in a wide range of environments
- Fully polarized housings
- Prevents accidental mismating
- Crimp housing with friction feature
- Provides additional retention and prevents harness-to-header mismating
- Tape and reel packaging with pick-up cap
- Pick and place for SMT production process
- UL94 V-0 flammability rated LCP material
- High flammability rating
- Halogen-free resin material
- Meets environmental requirements
- RoHS compliant and lead-free
- Meets environmental, health, and safety requirements
Wire-To-Board Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 10114828-10106LF | CONN HEADER SMD 6POS 1.25MM | 0 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | 10114828-10102LF | CONN HEADER SMD 2POS 1.25MM | 19537 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | 10114828-10104LF | CONN HEADER SMD 4POS 1.25MM | 4346 - Immediate | $2.92 | Vis detaljer |
Housing
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10114826-00002LF | CONN RCPT HSG 2POS 1.25MM | 22314 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10114826-00006LF | CONN RCPT HSG 6POS 1.25MM | 14398 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10114826-00003LF | CONN RCPT HSG 3POS 1.25MM | 7935 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10114826-00004LF | CONN RCPT HSG 4POS 1.25MM | 6470 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10114826-00011LF | CONN RCPT HSG 11POS 1.25MM | 0 - Immediate | $0.62 | Vis detaljer |