RF Interconnect Series
Fairview Microwave RF adapters and connectors support reliable signal integrity across diverse test and system integration applications
Fairview Microwave provides a comprehensive collection of RF and microwave connectors and adapters engineered for demanding interconnect applications. These components facilitate transitions across a range of connector types, including SMA, N-type, SMB, and BNC, in formats such as panel mount, in-line, and bulkhead. Built to maintain low insertion loss and dependable signal integrity, these parts are well-suited for engineers conducting RF system integration or performance testing.
- SMA, SMB, BNC, and N-type interface options
- Panel mount, in-line, and bulkhead configurations
- Low insertion loss and stable VSWR performance
- Support for frequencies from DC to 18 GHz+
- Durable construction with nickel or gold plating
- Available in straight and right-angle geometries
- Ruggedized designs for lab and field use
- Variety of male-to-male, female-to-female, and mixed gender adapters
- Multiple body materials and finishes for environmental flexibility
- RoHS compliant designs
- RF and microwave test systems
- Communication infrastructure
- Antenna and amplifier connectivity
- Military and aerospace electronics
- Test benches and laboratory equipment
- System integration for RF modules
- Field diagnostics and service tools
- Prototyping of high-frequency circuits
- Wireless infrastructure and base stations
- EMI/RFI testing setups
RF Interconnect Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM4263 | COAX ADAPT SMA TO N | 75 - Immediate 308 - Factory Stock | $339.89 | Vis detaljer |
![]() | ![]() | SM4936 | COAX ADAPT SMA TO SMA | 441 - Immediate | $671.60 | Vis detaljer |
![]() | ![]() | SM7575 | COAX ADAPT SMA TO SMA | 608 - Immediate 789 - Factory Stock | $247.96 | Vis detaljer |
![]() | ![]() | SM4939 | COAX ADAPT SMA TO SMA | 299 - Immediate 147 - Factory Stock | $548.98 | Vis detaljer |
![]() | ![]() | SM4708 | COAX ADAPT BNC TO SMA | 81 - Immediate 489 - Factory Stock | $698.54 | Vis detaljer |
![]() | ![]() | SM3325 | COAX ADAPT SMA TO 3.5MM | 0 - Immediate | $1,889.07 | Vis detaljer |
![]() | ![]() | SM3033 | COAX ADAPT SMA TO 2.4MM | 0 - Immediate | $1,925.78 | Vis detaljer |
![]() | ![]() | SM4968 | COAX ADAPT SMA TO SMA | 0 - Immediate 4 - Factory Stock | $562.74 | Vis detaljer |
![]() | ![]() | SM3036 | COAX ADAPT SMA TO 2.4MM | 55 - Immediate 28 - Factory Stock | $1,925.78 | Vis detaljer |
![]() | ![]() | SM4953 | COAX ADAPT SMA TO SMA | 105 - Immediate 1339 - Factory Stock | $361.38 | Vis detaljer |