One-Stop Automotive Shop

onsemi portfolio combines state-of-the-art products with advanced packaging to help customers minimize power losses while increasing system efficiency and reducing system weight

image of Fairchild's One-Stop Automotive ShopWith a legacy of more than 50 years as a worldwide automotive semiconductor supplier, onsemi portfolio of products help deliver performance, fuel economy and emission levels required in vehicles today and in the future. The leading edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules cover the spectrum of the automotive power market. These are used in engine management, electric power assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems that require high quality, power efficient components.

All onsemi automotive products are qualified according to the automotive electronics council (AEC) reliability test requirements (AEC-Q100, AEC-Q101) and, where applicable, also to customer specific reliability and parametric test requirements.

Solutions Guide: Automotive Solutions: Leading-Edge Solutions for Automotive Applications

Features and Benefits

  • Ignition IGBTs: Features include max dwell time control and soft-shutdown as well as diagnostic feedback to the engine control unit
  • IGBTs: Delivers 30% lower VCE(sat) and improved Eoff loss compared to previous generations
  • MOSFETs: Technology leader in N- and P-channel MOSFETs (-100 V to 650 V) and complementary advanced packaging (power 56, TO-LL)

  • Modules: Wide range of automotive-grade power modules for voltages ranging between 12 V and 650 V with currents beyond 160 A
  • Diodes and rectifiers: Optimized for energy-efficient designs with the best available combination of quality, features, and packaging options
  • Gate drivers: Delivers fast switching, accurate timing, and multi-functional integration to maximize system efficiency and reduce part count
Applications

  • 48 V starter generators
  • Brake systems
  • Direct fuel injection
  • Electrically-driven A/C compressors
  • Electric coolant pumps
  • Electric fuel pumps
  • Electric oil pumps
  • Electric power steering
  • Engine cooling fans
  • EV / HEV DC-DC converters
  • EV / HEV on-board chargers
  • EV / HEV traction inverters
  • HID lighting
  • Ignition

Featured Automotive Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MOSFET 6N-CH 40V 150A MODULEFTCO3V455A1MOSFET 6N-CH 40V 150A MODULE0 - Immediate$131.01Vis detaljer
IC GATE DRVR LOW-SIDE 8SOICFAN1100-F085IC GATE DRVR LOW-SIDE 8SOIC3154 - Immediate$14.84Vis detaljer
IC GATE DRVR LOW-SIDE 8SOICFAN3227CMX-F085IC GATE DRVR LOW-SIDE 8SOIC2079 - Immediate$16.29Vis detaljer
IGBT 450V 23A TO-252AAFGD3245G2-F085IGBT 450V 23A TO-252AA4935 - Immediate$22.57Vis detaljer
IGBT TRENCH FS 650V 150A TO-247FGH75T65UPD-F085IGBT TRENCH FS 650V 150A TO-247305 - Immediate$63.65Vis detaljer

Additional Automotive Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC GATE DRVR LOW-SIDE 8SOICFAN3122CMX-F085IC GATE DRVR LOW-SIDE 8SOIC2486 - Immediate$14.46Vis detaljer
Published: 2015-10-26