Mid- and Low-Voltage MOSFETs

onsemi PowerTrench® MOSFET technology enables high power density

Image of Fairchild's Mid- and Low-Voltage MOSFETsonsemi PowerTrench MOSFET technology enables high power density for high-efficiency solutions providing the lowest RDS(ON) available, improved FOM and lower power dissipation.

Features
  • Superior switching performance and low switching noise
  • Low power dissipation to meet challenging efficiency standards
  • Lower switch node ringing: no external snubber required in synchronous buck configuration
Applications
  • Computing
  • Communications
  • General purpose point-of-load
  • Notebook VCORE
  • Load switching
  • Synchronous rectification
  • DC-DC conversion

Mid- and Low-Voltage MOSFETs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
MOSFET N-CH 80V 13A/60A 8PQFNFDMS86322MOSFET N-CH 80V 13A/60A 8PQFN4184 - Immediate$21.15Vis detaljer
MOSFET N-CH 80V 19.4A/100A 8PQFNFDMS039N08BMOSFET N-CH 80V 19.4A/100A 8PQFN6055 - Immediate$20.32Vis detaljer
MOSFET N-CH 150V 4.5A/27A 8MLPFDMS2572MOSFET N-CH 150V 4.5A/27A 8MLP0 - Immediate$20.90Vis detaljer
MOSFET N-CH 100V 4.8A/16.5A 8QFNFDMS8622MOSFET N-CH 100V 4.8A/16.5A 8QFN4070 - Immediate$9.13Vis detaljer
MOSFET N-CH 30V 14A/28A 8PQFNFDMS7692MOSFET N-CH 30V 14A/28A 8PQFN4617 - Immediate$6.88Vis detaljer
MOSFET N-CH 250V 2.8A/14A 8MLPFDMS2734MOSFET N-CH 250V 2.8A/14A 8MLP620 - Immediate$41.73Vis detaljer
MOSFET 2N-CH 30V 12A/17A POWER56FDMS7602SMOSFET 2N-CH 30V 12A/17A POWER566214 - Immediate$13.57Vis detaljer
MOSFET N-CH 30V 18A/22A 8PQFNFDMS8027SMOSFET N-CH 30V 18A/22A 8PQFN2202 - Immediate$7.46Vis detaljer
MOSFET N-CH 100V 7.4A/22A 8MLPFDMS3672MOSFET N-CH 100V 7.4A/22A 8MLP3133 - Immediate$24.05Vis detaljer
Published: 2014-11-06