FNB41560B2 Motion SPM® 45 Series
Compact, high-performance inverter solution from onsemi
FNB41560B2 is a Motion SPM® 45 series that onsemi has developed to provide a very-compact and high-performance inverter solution for AC motor drives in low-power applications such as washing machines and industrial fans. It combines low-loss short-circuit-rated IGBTs and optimized gate drivers in a fully-isolated package to deliver a simple and robust design. The system reliability is further enhanced by the built-in NTC for temperature monitoring, integrated under-voltage lock-out function for both high and low side, and an over-current protection input. Three separate open-emitter pins for low-side IGBTs make three-leg current sensing possible. Built-in bootstrap diodes and dedicated VS pins make PCB layout easy.
FNB41560B2 Motion SPM® 45 Series
| Billede | Manufacturer Part Number | Beskrivelse | Konfiguration | Strøm | Spænding | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FNB41560B2 | IGBT IPM 600V 15A 26-PWRDIP MOD | 3-faset | 15 A | 600 V | 19 - Immediate 2160 - Factory Stock | $111.58 | Vis detaljer |