FGA20S140P Single IGBT

IGBT from onsemi is optimized with intrinsic anti-parallel diodes

Image of Fairchild's FGA20S140P Single IGBTRanging from 1,100 V to 1,400 V, the onsemi FGA20S140P is optimized with intrinsic anti-parallel diodes for soft switching applications. With advancements over the typical non-punch-through (NPT) IGBT technology, onsemi shorted-anode silicon technology offers a lower saturation voltage of over 12 percent less than the same rating NPT-trench IGBT. Additionally, when compared to the competitor's IGBT offerings, this product family offers a lower tail-current rate of over 20 percent. These rich features allow onsemi advanced IGBTs to provide better thermal performance, higher efficiency, and reduced power losses.

Features
  • High speed switching
  • Low saturation voltage: VCE(sat) =1.9 V at IC = 20 A
  • High input impedance
  • RoHS-compliant

FGA20S140P Single IGBT

BilledeManufacturer Part NumberBeskrivelseStrøm - Kollektor (Ic) (maks.)Strøm - Kollektor, pulseret (Icm)Tilgængeligt antal Pris
IGBT TRENCH FS 1400V 40A TO-3PNFGA20S140PIGBT TRENCH FS 1400V 40A TO-3PN40 A60 A0 - ImmediateSee Page for PricingVis detaljer
Published: 2013-05-02