FANxx Series High Speed Low Side Gate Drivers
Maximize flexibility in your power supply designs from onsemi
onsemi FAN3100 and FAN322x series of high-speed, low-side gate drivers offers flexibility for power supply designs, providing a wide selection of performance and packaging combinations to create compact, highly efficient and reliable power supplies. Available in either the industry's smallest packaging (2 mm x 2 mm or 3 mm x 3 mm MLP) or industry-standard XOIC or SOT packaging, these gate drivers meet design needs for higher power density, higher efficiency and ease of manufacturing. With the additional flexibility offered by input-threshold and package choices, two inputs per channel, a higher voltage range, short propagation delays and delay matching between channels, power-supply designs can be further optimized in terms of efficiency, reliability, power density and cost.
The FAN322x and FAN3100 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.
| Applications | ||
|
|
FANxx Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FAN3100CMPX | IC GATE DRVR LOW-SIDE 6MLP | 2336 - Immediate | $6.40 | Vis detaljer |
![]() | ![]() | FAN3100CSX | IC GATE DRVR LOW-SIDE SOT23-5 | 9880 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | FAN3100TSX | IC GATE DRVR LOW-SIDE SOT23-5 | 19892 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | FAN3224CMX | IC GATE DRVR LOW-SIDE 8SOIC | 10632 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | FAN3226TMX | IC GATE DRVR LOW-SIDE 8SOIC | 12234 - Immediate 2500 - Factory Stock | $8.75 | Vis detaljer |