Oval Clip-IT Cores
Fair-Rite cores offer several advantages over their round counterparts, and can be used in a variety of applications
Fair-Rite oval ferrite cores offer several advantages over their round counterparts, and can be used in a variety of applications. Oval cores are a prime geometry for common-mode chokes to suppress generated noise from motor drives, power supplies, and other applications allowing for two cables to be run side-by-side. This oval design can also be used as a filter for inductive circuits to attenuate unwanted frequencies and improve power and signal quality. Oval ferrite cores offer a combination of improved performance, flexibility, and efficiency, making oval cores a valuable choice for a wide range of electronic and electrical applications.
- Greater impedance per unit volume
- Reduced size vs. round core
- Automotive designed
- Bus bar bonified
- Enhanced coupling
- Fasteners for the lowest profile
- No temperature or flammability limitations
- Multiple or multi conductor cables
- Bus bars
- Heavy gauge wires
Oval Clip-IT Cores
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0475184751 | FERRITE CORE 33 OHM HINGED | 161 - Immediate | $77.09 | Vis detaljer |
![]() | ![]() | 0431184751 | FERRITE CORE 203 OHM HINGED | 137 - Immediate | $56.74 | Vis detaljer |
![]() | ![]() | 0444184751 | FERRITE CORE 178 OHM HINGED | 78 - Immediate | $57.19 | Vis detaljer |
![]() | ![]() | 0461184751 | FERRITE CORE 139 OHM HINGED | 166 - Immediate | $58.58 | Vis detaljer |
![]() | ![]() | 0375184751 | FERRITE CORE 33 OHM HINGED | 69 - Immediate | $85.02 | Vis detaljer |
![]() | ![]() | 0331184751 | FERRITE CORE 203 OHM HINGED | 128 - Immediate | $69.17 | Vis detaljer |
![]() | ![]() | 0344184751 | FERRITE CORE 178 OHM HINGED | 117 - Immediate | $70.56 | Vis detaljer |
![]() | ![]() | 0361184751 | FERRITE CORE 139 OHM HINGED | 102 - Immediate | $71.96 | Vis detaljer |