High-Frequency Mini Power Kit (For 67 Material)
Fair-Rite's HF Mini Power Kit is a great choice for high-frequency switching power supplies
Fair-Rite Products' HF Mini Power Kit (featuring their 67 material) contains various sizes of toroids and EQ/I cores allowing designers to quickly test the advantages that 67 material brings to their design. Optimized for power applications between 5 MHz and 25 MHz, 67 material is a great choice for high-frequency switching power supplies where low core loss and a stable temperature response are important for a successful product.
Resources
- Low power loss up to 25 MHz to increase design efficiency and reduce package size
- Excellent temperature stability to provide reliable design parameters over a very wide operating range
- DC-to-DC switch mode power supplies (boost/buck), like those found in portable devices such as laptops
- AC-to-DC switch mode power supplies (PFC), such as those found in consumer electronics
- Isolation power supplies (flyback/inverter-transformer), such as those used in H-bridge drivers and sensor circuits
High-Frequency Mini Power Kit
| Billede | Manufacturer Part Number | Beskrivelse | Antal | Monteringstype | Pakker inkluderet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0199000044 | HF MINI POWER KIT | 44 stk. (10 værdier - blandet antal) | Frithængende | - | 0 - Immediate | $711.51 | Vis detaljer |