HF Series High-Frequency Power Toroids
Fair-Rite’s manganese-zinc ferrites operate in SiC and GaN power supplies with stable temperature responses for 5 MHz designs
GaN, SiC, and other semiconductor technologies are pushing operating frequencies into the Megahertz range, fueling the need for high-frequency power materials with losses that do not cause issues with efficiency and heat management. Fair-Rite’s 79-material product line continues to expand and includes geometries for power supply designs. With operating frequencies up to 1 MHz, this material is optimized for minimal losses at elevated temperatures. Fair-Rite’s latest addition, the 80-material manganese-zinc ferrites, have been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5 MHz.
HF Series High-Frequency Power Toroids
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5980000201 | FERRITE CORE TOROID 245NH | 2515 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | 5980001801 | FERRITE CORE TOROID 355NH | 778 - Immediate | $14.21 | Vis detaljer |
![]() | ![]() | 5980001001 | FERRITE CORE TOROID 350NH | 437 - Immediate | $22.70 | Vis detaljer |
![]() | ![]() | 5979000101 | FERRITE CORE TOROID 280NH 79 | 1229 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | 5980000101 | FERRITE CORE TOROID 120NH 80 | 1414 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | 5979000201 | FERRITE CORE TOROID 626NH 79 | 0 - Immediate | $4.05 | Vis detaljer |
![]() | ![]() | 5979001101 | FERRITE CORE TOROID 1.3UH 79 | 4077 - Immediate | $7.46 | Vis detaljer |
![]() | ![]() | 5980001101 | FERRITE CORE TOROID 1778NH 80 | 4166 - Immediate | $7.97 | Vis detaljer |
![]() | ![]() | 5979001801 | FERRITE CORE TOROID 840NH 79 | 903 - Immediate | $13.57 | Vis detaljer |
![]() | ![]() | 5980000301 | FERRITE CORE TOROID 340NH 80 | 4319 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | 5979000301 | FERRITE CORE TOROID 794NH 79 | 4517 - Immediate | $8.55 | Vis detaljer |
![]() | ![]() | 5979001001 | FERRITE CORE TOROID 860NH 79 | 401 - Immediate | $20.25 | Vis detaljer |
![]() | ![]() | 5980002701 | FERRITE CORE TOROID 680NH 79 | 641 - Immediate | $41.34 | Vis detaljer |
![]() | ![]() | 5979003801 | FERRITE CORE TOROID 1905NH 79 | 47 - Immediate | $241.32 | Vis detaljer |
![]() | ![]() | 5980003801 | FERRITE CORE TOROID 816NH 80 | 32 - Immediate | $109.57 | Vis detaljer |