F Series Round-Body Air Cylinder

Fabco-Air's air cylinder delivers high performance and reliability in harsh conditions

Image of Fabco-Air Inc.'s F Series Round Body Air Cylinder Fabco-Air's F series round-body cylinder is built tough. Featuring a 304 stainless-steel air cylinder tube and 303 stainless-steel ground, polished, and roller-burnished cylinder rods, these durable cylinders perform reliably in harsh conditions. A high-strength aluminum piston is standard, and full-flow ports and cross-slots on the end caps allow air passage to the entire piston and seal area for quick response and full-force performance. Additional features include pre-lubrication using a special petroleum-based oil for maintenance-free operation, a rod bushing made with oil-impregnated sintered bronze for wear resistance and long life, and Buna-N U-Cup rod and piston seals.

Features
  • Available in nine bore sizes: 9/16", 7/8", 1¼", 1½", 1¾", 2", 2½", and 3"
  • Standard stroke lengths up to 32"
  • Extended strokes available on request
  • 304 stainless-steel air cylinder tube drawn and polished for low friction and long life
  • Buna-N U-Cup rod and piston seals
  • 303 stainless-steel ground, polished, and roller-burnished cylinder rods standard
  • Pressure-rated to 250 psi pneumatic service
  • Magnetic piston option available for cylinder position sensing
Applications
  • Packing and filling
  • Food processing equipment

F Series Round-Body Air Cylinder

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
3/4" BORE 1" STROKE ROUNDBODY PNF-0750S01-01A3/4" BORE 1" STROKE ROUNDBODY PN3 - Immediate$226.21Vis detaljer
1-1/16" BORE 1" STROKE ROUNDBODYF-1062S01-01A1-1/16" BORE 1" STROKE ROUNDBODY1 - Immediate$255.12Vis detaljer
3/4" BORE 1" STROKE ROUNDBODY PNF-0750D01-01A3/4" BORE 1" STROKE ROUNDBODY PN6 - Immediate$270.57Vis detaljer
3/4" BORE 1" STROKE ROUNDBODY PNF-0750S02-01A3/4" BORE 1" STROKE ROUNDBODY PN10 - Immediate$277.42Vis detaljer
1-1/16" BORE 2" STROKE ROUNDBODYF-1062D01-02A1-1/16" BORE 2" STROKE ROUNDBODY3 - Immediate$328.13Vis detaljer
1-1/16" BORE 2" STROKE ROUNDBODYF-1062D02-02A1-1/16" BORE 2" STROKE ROUNDBODY27 - Immediate$330.18Vis detaljer
1-1/16" BORE 1" STROKE ROUNDBODYF-1062D01-01A1-1/16" BORE 1" STROKE ROUNDBODY13 - Immediate$266.66Vis detaljer
3/4" BORE 2" STROKE ROUNDBODY PNF-0750D02-02A3/4" BORE 2" STROKE ROUNDBODY PN20 - Immediate$338.26Vis detaljer
3/4" BORE 1" STROKE ROUNDBODY PNF-0750D02-01A3/4" BORE 1" STROKE ROUNDBODY PN14 - Immediate$318.32Vis detaljer
1-1/16" BORE 1" STROKE ROUNDBODYF-1062D02-01A1-1/16" BORE 1" STROKE ROUNDBODY23 - Immediate$361.91Vis detaljer
1-1/16" BORE 4" STROKE ROUNDBODYF-1062D01-04A1-1/16" BORE 4" STROKE ROUNDBODY12 - Immediate$367.74Vis detaljer
1-1/16" BORE 1-1/2" STROKE ROUNDF-1062D02-01I1-1/16" BORE 1-1/2" STROKE ROUND13 - Immediate$371.97Vis detaljer
3/4" BORE 4" STROKE ROUNDBODY PNF-0750D02-04A3/4" BORE 4" STROKE ROUNDBODY PN3 - Immediate$377.87Vis detaljer
1-1/16" BORE 5" STROKE ROUNDBODYF-1062D01-05A1-1/16" BORE 5" STROKE ROUNDBODY3 - Immediate$387.42Vis detaljer
1-1/16" BORE 3" STROKE ROUNDBODYF-1062D02-03A1-1/16" BORE 3" STROKE ROUNDBODY25 - Immediate$401.27Vis detaljer
1-1/16" BORE 4" STROKE ROUNDBODYF-1062D02-04A1-1/16" BORE 4" STROKE ROUNDBODY22 - Immediate$420.82Vis detaljer
1-1/16" BORE 5" STROKE ROUNDBODYF-1062D02-05A1-1/16" BORE 5" STROKE ROUNDBODY3 - Immediate$440.43Vis detaljer
1-1/4" BORE 1" STROKE ROUNDBODYF-1250D01-01A1-1/4" BORE 1" STROKE ROUNDBODY3 - Immediate$447.03Vis detaljer
1-1/4" BORE 2" STROKE ROUNDBODYF-1250D01-02A1-1/4" BORE 2" STROKE ROUNDBODY5 - Immediate$472.22Vis detaljer
1-1/2" BORE 1" STROKE ROUNDBODYF-1500D01-01A1-1/2" BORE 1" STROKE ROUNDBODY6 - Immediate$483.44Vis detaljer
Published: 2024-06-03