SlimLine Series Precision Wire Cutters

Excelta’s wire cutters have a small frame and molded grips which improve maneuverability

Image of Excelta SlimLine Series Precision Wire CuttersExcelta's SlimLine precision wire cutters feature a smaller frame and black oxide finish to inhibit rust and glare. All SlimLine series cutters feature ESD safe (10⁸ ohms/sq.) molded grips which improve maneuverability. Milled from AISI 52/100 carbon tool steel, these cutters feature precision-ground cutting blades induction hardened to RHC 63-65. Excelta's LazerLok™ joint system combines high-quality joint and spring hardware with tight tolerance milling to produce a smooth, long-lasting action.

Features
  • Black oxide coating eliminates glare
  • Superior corrosion resistance
  • Smaller, ESD safe SlimLine grips
  • Cutting blades hardened to RHC 63-65
  • Overall length of 4.2 inches
  • Oval, tapered, and tapered relieved head shapes available
  • Semi-flush, optimum-flush, and Lazer-Flush™ cut profiles available

SlimLine Wire Cutters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CUTTERS - MEDIUM ROUND HEAD -- C9240SLCUTTERS - MEDIUM ROUND HEAD -- C0 - Immediate$532.40Vis detaljer
CUTTERS - MEDIUM ROUND HEAD -- C9242SLCUTTERS - MEDIUM ROUND HEAD -- C1 - Immediate$554.27Vis detaljer
CUTTERS - MEDIUM TAPER RELIEVED9247SLCUTTERS - MEDIUM TAPER RELIEVED0 - Immediate$586.93Vis detaljer
CUTTERS - MEDIUM TAPER RELIEVED9248SLCUTTERS - MEDIUM TAPER RELIEVED0 - Immediate$597.93Vis detaljer
Published: 2021-01-08