XC Series Power Supplies
EXCELSYS / Advanced Energy's XC family of power supplies provides up to 1340 W in a slim line, 1U package
The EXCELSYS / Advanced Energy's XC family of power supplies provides up to 1340 W in a slim line, 1U package. Providing up to 12 isolated outputs, the XC family is the most flexible power supply in its class and brings affordable configurable power to the 400 W - 1340 W market. The slim line product boasts unrivalled power density, saving valuable system space.
Combined with ultra-high efficiencies, the XC family provides system designers with flexible instant solutions that significantly shorten and simplify system design-in time.
The XC family consists of 5 powerPac models in 400 W, 700 W, 1000 W, 1200 W, and 1340 W power levels. Each powerPac model may be populated with up to six powerMods selected from the table of powerMods shown below.
All configurations carry full safety agency approvals, both UL60950 and EN60950, and are CE marked.
- Ultra-high efficiency, up to 90%
- Extra low profile: 1U height (40 mm)
- Plug-and-play power allows fast custom configuration
- Individual output control signals
- All outputs fully floating
- Series / Parallel of multiple outputs
- Few electrolytic capacitors (all long life)
- Visual LED indicators
- 5 V bias standby voltage provided
- Industrial machines
- Test and measurement
- Automation equipment
- Printing
- MIL-COTS applications
XC Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | ||
|---|---|---|---|---|---|
![]() | ![]() | XCB-00 | CONFIG POWER CHASSIS 700W 6 SLOT | 26 - Immediate | Vis detaljer |
![]() | ![]() | XCE-00 | CONFIG PWR CHASSIS 1340W 6 SLOT | 45 - Immediate | Vis detaljer |
![]() | ![]() | XCES00 | CONFIGURABLE POWER SUPPLY | 30 - Immediate | Vis detaljer |
![]() | ![]() | XCCC00 | CONFIGURABLE POWER SUPPLY | 39 - Immediate | Vis detaljer |
![]() | ![]() | XCE-04 | CONFIGURABLE POWER SUPPLY | 29 - Immediate | Vis detaljer |
![]() | ![]() | XCA-00 | CONFIG POWER CHASSIS 400W 6 SLOT | 2 - Immediate | Vis detaljer |
![]() | ![]() | XCB-02 | CONFIGURABLE POWER SUPPLY | 10 - Immediate | Vis detaljer |
![]() | ![]() | XCC-02 | CONFIGURABLE POWER SUPPLY | 13 - Immediate | Vis detaljer |
![]() | ![]() | XCEC00 | CONFIG PWR CHASSIS 1340W 6 SLOT | 14 - Immediate | Vis detaljer |
![]() | ![]() | XCC-00 | CONFIG PWR CHASSIS 1000W 6 SLOT | 0 - Immediate | Vis detaljer |
![]() | ![]() | XCD-00 | CONFIG PWR CHASSIS 1200W 6 SLOT | 0 - Immediate | Vis detaljer |
![]() | ![]() | XCDC00 | CONFIG PWR CHASSIS 1200W 6 SLOT | 1 - Immediate | Vis detaljer |
![]() | ![]() | XCBC00 | CONFIG POWER CHASSIS 700W 6 SLOT | 0 - Immediate | Vis detaljer |