Single-Photon Counting Modules

Excelitas Technologies’ fast, accurate and ultra-sensitive low-light-level detection in scientific research and OEM integration

Image of Excelitas' Single-Photon Counting ModulesExcelitas’ family of single photon counting modules (SPCMs) are self-contained modules that meet the low light level analytical detection demands of confocal microscopy, fluorescence, luminescence, and TCSPC. Excelitas' SPCMs offer market-leading photon counting performance in parameters like high photon detection efficiency (PDE), low afterpulsing, highest uniformity over an active area, high linear dynamic range, and low dark counts. Excelitas’ entire series of single photon counting modules are designed and built to be fully RoHS-compliant.

Excelitas' SPCMs are the original APD-based photon counting devices on the market. They use a unique avalanche photodiode (APD) that was developed specifically to be operated in so-called “Geiger-mode,” which means operated above breakdown voltage. This enables a single incoming photon to trigger an avalanche of electrons already large enough to be detected and counted as an electronic pulse. The Excelitas SPCM uses a unique silicon avalanche photodiode (SLiK) with a circular active area intended for peak photon detection efficiency. The photodiode is both thermoelectrically-cooled and temperature-controlled, ensuring stabilized performance despite ambient temperature changes.

Image of Excelitas Technologies' Single Photon Counting Modules' Typical SPCM-AQRH PDE Scan at 650 nm

Features
  • Peak PDE: 70% at 650 nm
  • 180 μm active area
  • >35 Mcps dynamic range
  • Gated output
  • Single +5 V supply
  • RoHS-compliant
  • Low after pulse probability
  • High uniformity over large active area
  • Unmatched linearity
Applications
   
  • LIDAR
  • Particle sizing
  • Confocal microscopy
  • Ultra-sensitive fluorescence
  • Luminescence
 
  • Time-correlated single photon counting
  • Single molecule detection
  • Astronomic observations
  • Optical range finding
  • Quantum cryptography

Single Photon Counting Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PHOTON COUNT MODULE <1500CPS FCSPCM-AQRH-10-FCPHOTON COUNT MODULE <1500CPS FC24 - Immediate$21,950.41Vis detaljer
PHOTON COUNT MODULE 500CPS FCSPCM-AQRH-12-FCPHOTON COUNT MODULE 500CPS FC1 - Immediate$32,809.08Vis detaljer
PHOTON COUNT MODULE 100CPS FCSPCM-AQRH-14-FCPHOTON COUNT MODULE 100CPS FC30 - Immediate$49,684.93Vis detaljer
PHOTON COUNT MODULE <25CPSSPCM-AQRH-16PHOTON COUNT MODULE <25CPS0 - Immediate$71,268.51Vis detaljer
PHOTON COUNT MODULE <25CPS FCSPCM-AQRH-16-FCPHOTON COUNT MODULE <25CPS FC17 - Immediate$84,946.41Vis detaljer
PHOTON COUNT MODULE 1000CPSSPCM-AQRH-11PHOTON COUNT MODULE 1000CPS0 - Immediate$25,004.66Vis detaljer
PHOTON COUNT MODULE 250CPSSPCM-AQRH-13PHOTON COUNT MODULE 250CPS8 - Immediate$35,437.34Vis detaljer
PHOTON COUNT MODULE 4 CHANNEL <5SPCM-AQ4CPHOTON COUNT MODULE 4 CHANNEL <56 - Immediate$94,488.85Vis detaljer
PHOTON COUNT MODULE 1000CPS FCSPCM-AQRH-11-FCPHOTON COUNT MODULE 1000CPS FC4 - Immediate$26,957.78Vis detaljer
PHOTON COUNT MODULE <50CPS FCSPCM-AQRH-15-FCPHOTON COUNT MODULE <50CPS FC0 - Immediate$59,381.05Vis detaljer
Published: 2017-05-24