Coherent InGaAs PIN Balanced Receiver Module (CIPRM)

Excelitas' receiver modules are ideal for FMCW LiDAR, wind LiDAR, and other applications

Image of Excelitas' Coherent InGaAs PIN Balanced Receiver ModuleExcelitas' balanced optical receiver incorporates two low-noise photodiodes with well-matched responsivity to ensure a high common-mode rejection ratio (CMRR). It has two optical inputs (single-mode fiber pigtails in the -110 model and FC receptacle in the -210 model), an RF output, electrical supply inputs, and two photo-current monitor outputs.

The CIPRMs come in a robust casing with flange mounting holes to secure the module to working surfaces or platforms. Combined with a wide operating temperature range and enhanced EMI characteristics, the CIPRM can work in some of the toughest and harshest environments.

Excelitas' series of optical balanced receiver modules are designed and built to be fully compliant with the European Union’s RoHS directive 2015/863/EU.

Features
  • Spectral range: 800 nm to 1650 nm
  • 200 MHz bandwidth
  • High-performance InGaAs photodiodes and TIA
  • Matched responsivity
  • Photo-current monitor outputs
  • Rugged and robust
  • RoHS compliant
  • Enhanced EMC/EMI performance
Applications
  • Wind LiDAR
  • FMCW LiDAR
  • Optical coherent tomography
  • Heterodyne detection
  • Spectroscopy
  • Optical delay measurement
  • Ellipsometry
  • Ultra-low signal detection

Coherent InGaAs PIN Balanced Receiver Modules

BilledeManufacturer Part NumberTilgængeligt antal PrisVis detaljer
CIPRM-110CIPRM-1104 - Immediate$13,130.12Vis detaljer
CIPRM-210CIPRM-2102 - Immediate$10,982.44Vis detaljer
Published: 2022-03-09