MxL7204 Dual 4 A Power Module

Exar's MxL7204 power module integrates the switching controller, power FETs, inductors, and all supporting components

Image of Exar's MxL7204 Dual 4 A Power ModuleExar's MxL7204 power module is a complete dual 4 A or single 8 A output switch mode DC/DC power supply with an input voltage of 4.5 V to 20 V. It offers higher efficiency and improved thermal performance versus the competition while matching pinout and functionality. Power modules integrate the switching controller, power FETs, inductors, and all supporting components. The MxL7204 supports two outputs each with an output voltage range of 0.6 V to 5.0 V, set by a single external resistor. Its high-efficiency design delivers up to 4 A continuous current (5 A peak) for each output. Only a few input and output capacitors are needed.

The device supports frequency synchronization, multiphase operation, and output voltage tracking for supply rail sequencing. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability.

Fault protection features include overvoltage, overcurrent, and over temperature protection. The power module is offered in a space saving and thermally enhanced 15 mm × 15 mm × 2.82 mm LGA package.

Features
  • Dual 4 A output (5 A peak)
  • Input voltage range: 4.5 V to 20 V
  • Output voltage range: 0.6 V to 5.0 V
  • Current mode control / fast transient response
  • Adjustable switching frequency
  • Frequency synchronization (250 kHz to 780 kHz)
  • Overcurrent protection
  • Output overvoltage protection
  • Thermally enhanced 15 mm x 15 mm x 2.82 mm LGA package
Applications
  • Telecom and networking equipment
  • Industrial equipment

MxL7204 Dual 4 A Power Module

BilledeManufacturer Part NumberBeskrivelseAntal outputSpænding - Input (min.)Spænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 0.6-5V 0.6-5VMXL7204-AYA-TDC DC CONVERTER 0.6-5V 0.6-5V24,5V20V0 - ImmediateSee Page for PricingVis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseUdgange og typeEffekt - OutputSpænding - OutputTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR MXL7204MXL7204EVBEVAL BOARD FOR MXL72042 Ikke-isolerede udgange-3,3V, 1,8V0 - ImmediateSee Page for PricingVis detaljer
Published: 2018-04-25