Turns Counting Dials

ETI Systems’ dials are instrumental to numerous applications including audio equipment and industrial automation

Image of ETI Systems Turns Counting DialsETI Systems’ turns counting dials play a vital role in conjunction with multi-turn potentiometers, providing a means to accurately control and measure resistance values. The choice between analog turns counting dials depends on the specific application's demands for precision, convenience, and integration capabilities. As technology continues to advance, digital turns counting dials are becoming increasingly prevalent in modern electronics and instrumentation. These dials are instrumental in numerous industries, from audio equipment and industrial automation to aerospace and telecommunications, ensuring precise and reliable control in critical applications.

In the realm of electronics and instrumentation, precision and control are paramount. Multi-turn potentiometers are essential components in various applications that require accurate adjustment and measurement of resistance values. To facilitate this control and measurement, turns counting dials are employed. These dials are specifically crafted to work with wire wound and hybrid element potentiometers. Their robust designs ensure effortless reliability, readability, seamless rotation, and precise counting.

Applications

  • Analog turns counting dials: traditional, mechanical types commonly used in the past. They feature a circular or linear scale that provides visual feedback on the potentiometer's position. Users manually count the number of complete revolutions made to determine the resistance value. While these dials are simple and reliable, they may not be as precise or convenient as their digital counterparts.
  • Industrial automation: multi-turn potentiometers play a significant role in controlling various processes. The integration of digital turns counting dials ensures accurate positioning of control elements, improving the overall efficiency and consistency of the system
  • Scientific instruments: multi-turn potentiometers with digital turns counting dials are used for precise calibration and measurement tasks. This combination is invaluable for applications where minimal error is essential
  • Aviation and communications: the aerospace industry relies on multi-turn potentiometers and turns counting dials for applications like control surfaces, navigation systems, and radar equipment. The precision of digital turns counting dials is crucial for ensuring the safety and reliability of these systems
  • Telecommunications: telecommunication systems often incorporate multi-turn potentiometers and turns counting dials for signal modulation and tuning. The ability to fine-tune these settings with digital precision ensures optimal signal quality

Turns Counting Dials

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SCALE DIAL 0.25" 10 TURN LOCKINGDB10SL-1/4SCALE DIAL 0.25" 10 TURN LOCKING19 - Immediate$877.89Vis detaljer
POT/DIAL 10K 1" 10 TURN PLASTIDC22-10-10KPOT/DIAL 10K 1" 10 TURN PLASTI13 - Immediate$1,231.60Vis detaljer
POT/DIAL 1K 1" 10 TURN PLASTICDC22-10-1KPOT/DIAL 1K 1" 10 TURN PLASTIC4 - Immediate$1,231.60Vis detaljer
POT/DIAL 2K 1" 10 TURN PLASTICDC22-10-2KPOT/DIAL 2K 1" 10 TURN PLASTIC11 - Immediate$1,231.60Vis detaljer
POT/DIAL 5K 1" 10 TURN PLASTICDC22-10-5KPOT/DIAL 5K 1" 10 TURN PLASTIC4 - Immediate$1,231.60Vis detaljer
SCALE DIAL 0.25" 10 TURN PLASTICDC27FL-1/4SCALE DIAL 0.25" 10 TURN PLASTIC3 - Immediate$717.97Vis detaljer
SCALE DIAL 0.25" 10 TURN PLASTICDC27L-1/4SCALE DIAL 0.25" 10 TURN PLASTIC108 - Immediate$717.97Vis detaljer
POT/DIAL 10K 1" 10 TURN WW PLASTDW22-10-10KPOT/DIAL 10K 1" 10 TURN WW PLAST73 - Immediate$1,435.75Vis detaljer
POT/DIAL 1K 1" 10 TURN WW PLASTIDW22-10-1KPOT/DIAL 1K 1" 10 TURN WW PLASTI4 - Immediate$1,435.75Vis detaljer
POT/DIAL 2K  1" 10 TURN WW PLASTDW22-10-2KPOT/DIAL 2K 1" 10 TURN WW PLAST9 - Immediate$1,435.75Vis detaljer
POT/DIAL 5K  1" 10 TURN WW PLASTDW22-10-5KPOT/DIAL 5K 1" 10 TURN WW PLAST9 - Immediate$1,435.75Vis detaljer
SCALE DIAL 0.25" 10 TURN LOCKINGMB25L-1/4SCALE DIAL 0.25" 10 TURN LOCKING0 - ImmediateSee Page for PricingVis detaljer
SCALE DIAL 0.25" 10 TURN LOCKINGMBA25L-1/4SCALE DIAL 0.25" 10 TURN LOCKING3 - Immediate$453.64Vis detaljer
SCALE DIAL 20 TURN LOCKINGMF46L-1/4SCALE DIAL 20 TURN LOCKING13 - Immediate$589.95Vis detaljer
SCALE DIAL 20 TURN LOCKINGMFA46L-1/4SCALE DIAL 20 TURN LOCKING10 - Immediate$618.31Vis detaljer
SCALE DIAL 0.25" 20 TURN LOCKINGMG22L-1/4SCALE DIAL 0.25" 20 TURN LOCKING48 - Immediate$382.59Vis detaljer
SCALE DIAL 0.25" 20 TURN LOCKINGMGA22L-1/4SCALE DIAL 0.25" 20 TURN LOCKING50 - Immediate$382.59Vis detaljer
Published: 2024-03-07