LTE Cellular Embedded FPC Antenna

KYOCERA AVX introduces their 1002289 high-performance LTE cellular antenna

Image of Ethertronics LTE Cellular (Octa-band) 1002289 Embedded FPC AntennaThe 1002289 FPC antenna is designed with KYOCERA AVX patented IMD™ technology to address all cellular connectivity needs requiring a high-performance, embedded, antenna solution. The linear polarization of the 1002289 provides a strong omnidirectional signal, making it well suited for uncontrolled environments. This antenna solution provides robust connectivity over the eight major cellular frequency bands and helps to meet carrier requirements. The octa-band antenna achieves more than 74% efficiency in lower frequency bands with peak efficiency above 63% in higher frequency bands, while maintaining overall VSWR under 2.5:1.

By combining strong band coverage and easy integration, the 1002289 is an ideal choice for devices needing LTE MIMO based antenna solutions. The 1002289’s small form-factor, FPC design enables it to be easily integrated into a wide range of products, including devices where space is of prime importance. This FPC design uses a robust 3M adhesive tape underneath, further easing its integration on various housings, and a U.FL compatible cable assembly enabling it to fit in most devices.

Features and Benefits
  • KYOCERA AVX patented IMD technology
  • High efficiency, flexible (FPC) antenna pattern
  • Strong resistance to detuning
  • Covers bands 700/750/850/900/1800/1900/2100/2700 MHz
  • Linear polarization
  • Omni-directional pattern
  • Small form factor
  • Easy installation
  • RoHS compliance
Applications
  • Global cellular applications
  • Transportation
  • Energy monitoring
  • Enterprise applications
  • Industrial monitoring
  • Mobile
  • Healthcare
  • Home automation
  • Smart cities

FPC Antenna

BilledeManufacturer Part NumberBeskrivelseFrekvens (center/bånd)FrekvensområdeTilgængeligt antal PrisVis detaljer
RF ANT 700MHZ/750MHZ FLAT PATCH1002289RF ANT 700MHZ/750MHZ FLAT PATCH700MHz, 750MHz, 850MHz, 900MHz, 1,8GHz, 1,9GHz, 2,1GHz, 2,7GHz700MHz – 960MHz, 1,71GHz – 2,7GHz230 - Immediate$25.68Vis detaljer
Published: 2016-06-02