Polypropylene Standard-Locking Cable Ties

Essentra's polypropylene cable ties are ideal for harsh environments and are chemical resistant

Image of Essentra's Polypropylene Standard-Locking Cable TiesEssentra offers an assortment of tough, high quality cable ties, suitable for use in a wide range of electrical applications. The standard cable ties come with a built-in lock system to prevent accidental removal.

Features

  • Excellent resistance to chemicals, such as hydrochloric acids, sodium chlorides, and other basic salts, maintains cable tie performance in harsh conditions
  • Buoyant; cable tie will float in most surfaces
  • Not hygroscopic, relatively unaffected by variations in moisture levels
  • Seven sizes available with tensile strengths from 18 lbs. to 50 lbs; lengths from 3.6 inches to 8 inches

Applications

  • Industrial facilities
  • Low-humid environments
  • Marine applications
Published: 2017-06-14