Locks and Latches
Essentra's locks and latches are designed to secure anything from cabinets to machine covers to toolboxes
Essentra's wide range of locks and latches for indoor and outdoor cabinets are specifically designed for IT racks, power equipment, air handlers, and other industrial applications. Essentra latches, locks, and handles include lift and turn, quarter turn, compression, and sliding latches in a range of materials and finishes including nylon, black powder coated, and zinc-plated, as well as several driver and cylinder options. Essentra latches are made from zinc, glass-filled nylon, or both, and are available in industry standard cut out options including ⌀16.2 mm x 13.5 mm and ⌀22.2 mm x 20.2 mm and others.
- Electrical panels
- Machinery covers
- Small metal machinery covers
- Railway applications
- Construction equipment
- Transportation: bus and coach (RV)