Hole Bushings and Plugs

Essentra’s hole bushings and plugs protect cables from chafing on sharp edges or cutouts

Image of Essentra's Hole Bushings and PlugsEssentra’s hole bushings are used to finish off holes and ensure that rough edges do not damage the wires that pass through them, eliminating the need to grind a punched hole. Hole bushings are available for hole sizes ranging from 3/16” up to 3”.

Split bushings are used when the wires are installed before the bushing or if the bushing needs to be removed for service.

Hole plugs are used to finish off a hole after the assembly is completely built. They can be used to fill a service entrance or to fill unused holes in sheet metal.

Several materials are available with nylon being the most common and polyethylene being more economical and easier to remove. Silicone can be used in high heat environments with a maximum temperature of 500°F. PVC is best for applications with exposure to the outdoors. TPE and TPR both offer flexibility and resistance to oils, acids, and alkalies.

Features
  • Converts raw-edged holes to smooth neat insulated holes
  • Protects cables from chafing on sharp edges or cutouts
  • Snap easily into pre-drilled holes
  • Rigid and flexible materials are available
  • Split version for fitting in holes with pre-assembled wires
Applications
  • Appliances
  • Telecommunications
  • Consumer electronics
  • Solar

Bushings

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BUSHING 0.750" PA66 BLACKPGSB-30BUSHING 0.750" PA66 BLACK1158 - Immediate$1.22Vis detaljer
BUSHING SPLIT 0.260" PA66 BLACKPGSB-0609ABUSHING SPLIT 0.260" PA66 BLACK12800 - Immediate$2.19Vis detaljer
BUSHING SPLIT 0.350" PA66 BLACKPGSB-1013ABUSHING SPLIT 0.350" PA66 BLACK2448 - Immediate$2.38Vis detaljer
BUSHING SPLIT 0.680" PA66 BLACKPGSB-1822ABUSHING SPLIT 0.680" PA66 BLACK0 - Immediate$2.31Vis detaljer
BUSHING SPLIT 0.362" PA66 BLACKPGSA-1013ABUSHING SPLIT 0.362" PA66 BLACK12913 - Immediate$0.84Vis detaljer

Plugs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HOLE PLUG NYLON BLACKBPE-SC-1-01HOLE PLUG NYLON BLACK6921 - Immediate$2.70Vis detaljer
HOLE PLUG 0.875" SILICONE BLACKLTP-1HOLE PLUG 0.875" SILICONE BLACK885 - Immediate$8.68Vis detaljer
HOLE PLUG 0.500" SILICONE BLACKLTP-4HOLE PLUG 0.500" SILICONE BLACK761 - Immediate$7.46Vis detaljer
HOLE PLUG 0.625" SILICONE BLACKLTP-7HOLE PLUG 0.625" SILICONE BLACK1115 - Immediate$10.16Vis detaljer
HOLE PLUG 1.000" BLACKDGB-13HOLE PLUG 1.000" BLACK1470 - Immediate$5.47Vis detaljer
Published: 2019-05-23