Cable Glands

Essentra's PG and NPT cable glands provide entry for a cable into any enclosure

Image of Essentra's Cable GlandsWith variations in thread size, color, and mounting-thread lengths the range supports an array of cable glands, from Essentra, to suit the user's application needs. The PG and NPT cable glands are engineered for high performance in extreme environments.

Features
  • Permits entry of a cable into an enclosure
  • Protection class is IP68 rated
    • Five bar (the highest IP rating)
  • Operating temperature: -4°F to 212°F
  • Available in a variety of materials, colors, and sizes by special order
  • Provides strain relief and retention onto the cable
Applications
  • Industrial machinery
  • Green energy
  • Power transmissions and distribution
  • Railroad
  • Electrical panels and enclosures
  • White goods
  • Telecommunications
  • Marine

PG Cable Glands

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE GLAND 10-14MM PG16CG-PG16-1-BKCABLE GLAND 10-14MM PG160 - Immediate$10.77Vis detaljer
CABLE GLAND 2-6MM PG9 POLYAMIDECG-PG9-1-BKCABLE GLAND 2-6MM PG9 POLYAMIDE883 - Immediate$9.62Vis detaljer
CABLE GLAND 3-6.5MM PG7 POLYAMIDCG-PG7-2-BKCABLE GLAND 3-6.5MM PG7 POLYAMID1916 - Immediate$7.95Vis detaljer
CABLE GLAND 6-12MM PG13.5CG-PG13.5-1-BKCABLE GLAND 6-12MM PG13.52550 - Immediate$9.17Vis detaljer
CABLE GLAND 9-16MM PG21 POLYAMIDCG-PG21-1-BKCABLE GLAND 9-16MM PG21 POLYAMID53 - Immediate$26.02Vis detaljer
CABLE GLAND 4-8MM PG9 POLYAMIDECG-PG9-2-BKCABLE GLAND 4-8MM PG9 POLYAMIDE419 - Immediate$7.82Vis detaljer
CABLE GLAND 3-7MM PG11 POLYAMIDECG-PG11-1-BKCABLE GLAND 3-7MM PG11 POLYAMIDE27 - Immediate$14.36Vis detaljer
CABLE GLAND 5-10MM PG11 POLYAMIDCG-PG11-2-BKCABLE GLAND 5-10MM PG11 POLYAMID1406 - Immediate$7.63Vis detaljer
CABLE GLAND 13-18.01MM PG21CG-PG21-2-BKCABLE GLAND 13-18.01MM PG213 - Immediate$23.46Vis detaljer
CABLE GLAND 12-20MM PG29CG-PG29-1-BKCABLE GLAND 12-20MM PG292 - Immediate$43.97Vis detaljer
CABLE GLAND 20-26MM PG36CG-PG36-1-BKCABLE GLAND 20-26MM PG360 - Immediate$134.80Vis detaljer
CABLE GLAND 22-32MM PG36CG-PG36-2-BKCABLE GLAND 22-32MM PG369 - Immediate$106.53Vis detaljer
CABLE GLAND 2-5MM PG7 POLYAMIDECG-PG7-1-BKCABLE GLAND 2-5MM PG7 POLYAMIDE3315 - Immediate$8.85Vis detaljer

NPT Cable Glands

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE GLAND 5-9MM 1/2" NPTCG-NPT-1/2-1-BKCABLE GLAND 5-9MM 1/2" NPT7125 - Immediate$9.55Vis detaljer
CABLE GLAND 9-16MM 3/4" NPTCG-NPT-3/4-1-BKCABLE GLAND 9-16MM 3/4" NPT1287 - Immediate$20.32Vis detaljer
CABLE GLAND 12-20MM 1" NPTCG-NPT-1-1-BKCABLE GLAND 12-20MM 1" NPT85 - Immediate$57.69Vis detaljer
CABLE GLAND 19-25MM 1" NPTCG-NPT-1-2-BKCABLE GLAND 19-25MM 1" NPT0 - Immediate$37.43Vis detaljer
CABLE GLAND 10-14MM 1/2" NPTCG-NPT-1/2-3-BKCABLE GLAND 10-14MM 1/2" NPT481 - Immediate$14.81Vis detaljer
CABLE GLAND 14-18.01MM 3/4" NPTCG-NPT-3/4-2-BKCABLE GLAND 14-18.01MM 3/4" NPT724 - Immediate$20.38Vis detaljer
CABLE GLAND 3-7MM 3/8" NPTCG-NPT-3/8-1-BKCABLE GLAND 3-7MM 3/8" NPT0 - Immediate$11.73Vis detaljer
CABLE GLAND 5-10MM 3/8" NPTCG-NPT-3/8-2-BKCABLE GLAND 5-10MM 3/8" NPT233 - Immediate$11.73Vis detaljer
CABLE GLAND 7-12MM 1/2" NPTCG-NPT-1/2-2-BKCABLE GLAND 7-12MM 1/2" NPT1287 - Immediate$15.96Vis detaljer

Locknuts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
NUT LOCKNUT NYLON M12CGLN-M12-BKNUT LOCKNUT NYLON M1228256 - Immediate$2.05Vis detaljer
NUT LOCKNUT NYLON M25CGLN-M25-BKNUT LOCKNUT NYLON M253847 - Immediate$2.82Vis detaljer
NUT LOCKNUT NYLON M32CGLN-M32-BKNUT LOCKNUT NYLON M321524 - Immediate$3.85Vis detaljer
NUT LOCKNUT NYLON PG9CGLN-PG9-BKNUT LOCKNUT NYLON PG94180 - Immediate$2.31Vis detaljer
NUT LOCKNUT NYLON PG16CGLN-PG16-BKNUT LOCKNUT NYLON PG160 - Immediate$3.14Vis detaljer
NUT LOCKNUT NYLON NPT-1/2CGLN-NPT-1/2-BKNUT LOCKNUT NYLON NPT-1/28006 - Immediate$4.10Vis detaljer
NUT LOCKNUT NYLON PG11CGLN-PG11-BKNUT LOCKNUT NYLON PG112967 - Immediate$2.44Vis detaljer
NUT LOCKNUT NYLON NPT-3/4CGLN-NPT-3/4-BKNUT LOCKNUT NYLON NPT-3/41127 - Immediate$6.09Vis detaljer
NUT LOCKNUT NYLON NPT-1CGLN-NPT-1-BKNUT LOCKNUT NYLON NPT-12446 - Immediate$13.27Vis detaljer
NUT LOCKNUT NYLON PG13.5CGLN-PG13.5-BKNUT LOCKNUT NYLON PG13.5863 - Immediate$2.18Vis detaljer
NUT LOCKNUT NYLON M20CGLN-M20-BKNUT LOCKNUT NYLON M201285 - Immediate$2.44Vis detaljer
NUT LOCKNUT NYLON NPT-3/8CGLN-NPT-3/8-BKNUT LOCKNUT NYLON NPT-3/83091 - Immediate$3.91Vis detaljer
NUT LOCKNUT NYLON PG21CGLN-PG21-BKNUT LOCKNUT NYLON PG210 - Immediate$6.38Vis detaljer
NUT LOCKNUT NYLON PG29CGLN-PG29-BKNUT LOCKNUT NYLON PG290 - Immediate$13.09Vis detaljer
NUT LOCKNUT NYLON PG36CGLN-PG36-BKNUT LOCKNUT NYLON PG365 - Immediate$40.32Vis detaljer
NUT LOCKNUT NYLON PG7CGLN-PG7-BKNUT LOCKNUT NYLON PG70 - Immediate$2.95Vis detaljer
NUT LOCKNUT NYLON M40CGLN-M40-BKNUT LOCKNUT NYLON M4034 - Immediate$12.31Vis detaljer
NUT LOCKNUT NYLON M16CGLN-M16-BKNUT LOCKNUT NYLON M162422 - Immediate$2.05Vis detaljer
Published: 2016-11-28