epc901 CCD Line Sensor
ESPROS' high-performance CCD line sensor is designed for ultra-high-speed image acquisition
ESPROS' epc901 IC is a high-performance CCD line sensor capable of storing a total of four frames in the frame store element for ultra-high-speed image acquisition. The acquisition of the image is controlled by the external control signal SHUTTER. The epc901 flags when a frame is ready for read-out by asserting the DATA_RDY signal. The transmission of the frame over the video amplifier is controlled by the external control signal READ. When a read-out is initiated by a pulse on the READ signal, it is sampled by a CDS stage. After a fixed delay, the frame can be shifted out through the video amplifier by applying the appropriate amount of read clock edges.
- Photosensitive CCD array backside-illuminated with 1024x1 pixel
- Very high frame rate of up to 50 kfps, in burst mode 500 kfps for four images (store up to four acquired images on-chip in charge do-main)
- Very high sensitivity due to 100% fill factor and ESPROS' unique OHC15L process technology
- Pixel size: 7.5 μm x 120 μm
- Correlated-double sampling (CDS) per pixel
- Single-ended or differential analog video output
- Simple 5-pin control interface for acquisition and read-out
- I2C bus interface
- Internal clock source, trimmable
- Two on-chip temperature sensors with 12 bit resolution
- Single supply voltage
- 32-pin space-saving CSP package
- Chip size (L x W x TH): 8.0 mm x 1.3 mm x 0.23 mm
- Linear and rotary encoders
- Triangulation light barrier/distance measurement
- Line sensors/cameras
- Business card readers and portable scanners
- Multi-touch displays/electronic whiteboards
- Fingerprint readers
- Spectrometers
- Check and ticket readers
- Speed measurement
- Barcode readers
epc901 CCD Line Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC901-CSP32-033 | IC CCD LINE SENSOR 1024X1 | 329 - Immediate | $210.13 | Vis detaljer |