MicroCon Series
ERNI’s micro connector has been designed for the exacting standards of the modern automotive industry
ERNI’s MicroCon is a board-to-board miniaturized, robust connector solution. This dual-row, 0.8 mm pitch connector series delivers up to 2.3 A per contact at +20°C as well as 3 Gbit/s. This versatile product family has pin counts from 12 to 100 and board-to-board stacking heights range from 5 mm to 10 mm. ERNI has designed MicroCon with dual-beam female contacts, an exceptional wipe length of 1.9 mm, and blind mating. These features add to the robustness of this space-saving series. Operating temperatures for MicroCon range from -55°C to 125°C, ensuring this fine pitch product is an excellent choice for industrial, medical, aerospace, and more.
- Dual row connector (DRC)
- Pin counts: 12 to 100
- 0.8 mm pitch
- Reinforced outer walls ensure stability and a high number of mating cycles
- 2.3 A per contact
- 3 Gbit/s
- Termination styles: SMT and IDC
- Operating temperatures range: -55°C to +125°C
- Dual-beam female contacts
- Stacked heights range: 5 mm to 10 mm
- Inverters
- Automotive
- Industry
- Robotics
- PLC
- Safety Relays
- Medical
- CT scanners
- Mil-Aero
- Microsatellites (delivering both power and signal)
- Onboard infotainment systems
- Instrumentation
Female Headers
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 294001-E | MICROCON F 016POS B VERT 4MM | 16 | 1759 - Immediate | $25.23 | Vis detaljer |
![]() | ![]() | 454926-E | MICROCON F 016POS B VERT 8MM | 16 | 886 - Immediate | $33.60 | Vis detaljer |
![]() | ![]() | 294006-E | MICROCON F 050POS B VERT 4MM | 50 | 1080 - Immediate | $49.90 | Vis detaljer |
![]() | ![]() | 294028-E | MICROCON F 032POS B VERT 8MM | 32 | 443 - Immediate | $48.75 | Vis detaljer |
![]() | ![]() | 294029-E | MICROCON F 040POS B VERT 8MM | 40 | 835 - Immediate | $57.00 | Vis detaljer |
![]() | ![]() | 294031-E | MICROCON F 068POS B VERT 8MM | 68 | 884 - Immediate | $70.25 | Vis detaljer |
![]() | ![]() | 294032-E | MICROCON F 080POS B VERT 8MM | 80 | 0 - Immediate | $86.29 | Vis detaljer |
![]() | ![]() | 294005-E | MICROCON F 040POS B VERT 4MM | 40 | 350 - Immediate | $48.12 | Vis detaljer |
![]() | ![]() | 294017-E | MICROCON F 040POS B VERT 6MM | 40 | 746 - Immediate | $50.21 | Vis detaljer |
![]() | ![]() | 294020-E | MICROCON F 080POS B VERT 6MM | 80 | 672 - Immediate | $77.16 | Vis detaljer |
![]() | ![]() | 294008-E | MICROCON F 080POS B VERT 4MM | 80 | 238 - Immediate | $75.26 | Vis detaljer |
![]() | ![]() | 294009-E | MICROCON F 100POS B VERT 4MM | 100 | 662 - Immediate | $90.60 | Vis detaljer |
![]() | ![]() | 454925-E | MICROCON F 016POS B VERT 6MM | 16 | 781 - Immediate | $31.45 | Vis detaljer |
Male Headers
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 294139-E | MICROCON M 050POS Q VERT 1MM | 50 | 2083 - Immediate | $44.89 | Vis detaljer |
![]() | ![]() | 294133-E | MICROCON M 012POS Q VERT 1MM | 12 | 770 - Immediate | $26.12 | Vis detaljer |
![]() | ![]() | 454927-E | MICROCON M 016POS Q VERT 1MM | 16 | 818 - Immediate | $28.28 | Vis detaljer |
![]() | ![]() | 454928-E | MICROCON M 016POS Q VERT 2MM | 16 | 44 - Immediate | $30.43 | Vis detaljer |
![]() | ![]() | 294138-E | MICROCON M 040POS Q VERT 1MM | 40 | 830 - Immediate | $51.42 | Vis detaljer |
![]() | ![]() | 294149-E | MICROCON M 032POS Q VERT 2MM | 32 | 636 - Immediate | $45.71 | Vis detaljer |
![]() | ![]() | 294150-E | MICROCON M 040POS Q VERT 2MM | 40 | 61 - Immediate | $53.64 | Vis detaljer |
![]() | ![]() | 294151-E | MICROCON M 050POS Q VERT 2MM | 50 | 1440 - Immediate | $54.27 | Vis detaljer |
![]() | ![]() | 294152-E | MICROCON M 068POS Q VERT 2MM | 68 | 179 - Immediate | $67.27 | Vis detaljer |
![]() | ![]() | 294153-E | MICROCON M 080POS Q VERT 2MM | 80 | 410 - Immediate | $83.12 | Vis detaljer |
![]() | ![]() | 294142-E | MICROCON M 100POS Q VERT 1MM | 100 | 562 - Immediate | $88.44 | Vis detaljer |
![]() | ![]() | 294141-E | MICROCON M 080POS Q VERT 1MM | 80 | 423 - Immediate | $80.96 | Vis detaljer |