MicroBridge Connector Series
ERNI’s MicroBridge connector series has been designed for the exacting standards of the modern automotive industry
ERNI Electronics' MicroBridge wire-to-board connector is built for the exacting demands of the modern automotive industry. This single-row, 1.27 mm pitch connector series delivers up to 9.0 A per contact at +20°C. With its robust and rugged design, this series has SMT and IDC termination styles, 2-pin to 20-pin count options, and all with dual latching and integrated strain relief. MicroBridge also offers an electrical Connector Position Assurance (CPA) option, providing connectivity assurance through the use of a shortened pin that has no signal or current transfer function. This miniaturized series has coding/color options and operates in temperature ranges from -40°C to +150°C. All these features benefit applications with extreme temperature, space constraint, and a rugged environment requirements.
- Single row connector (SRC)
- Pin counts: 2 to 20
- 1.27 mm pitch
- Integrated latching
- 9 A per contact
- AWG 22 and AWG 24
- Right angle and vertical configurations
- Termination styles are SMT for male and IDC for female
- Operating temperatures range from -40°C to +150°C
- Dual-beam female contacts
- Electrical CPA option
- Developed based on VW75174 and USCAR-2 automotive standards
- Battery management systems
- Automotive
- Industry
- Home power inverters
- Solar power inverters
- Wind power inverters
- Automotive LED lights
- Infotainment systems
- Power integration system
- High-end surveillance camera systems
- Medical devices
Free Hanging Receptacles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 524431-E | MICBR F 5POS IDC 90 CBL OUTLT | 1588 - Immediate | $17.18 | Vis detaljer |
![]() | ![]() | 524491-E | MICBR F 14POS IDC 90 CBL OUTLT | 1974 - Immediate | $30.12 | Vis detaljer |
![]() | ![]() | 524471-E | MICBR F 10POS IDC 90 CBL OUTLT | 965 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | 524421-E | MICBR F 4POS IDC 90 CBL OUTLT | 0 - Immediate | $15.03 | Vis detaljer |
![]() | ![]() | 524441-E | MICBR F 6POS IDC 90 CBL OUTLT | 1505 - Immediate | $17.24 | Vis detaljer |
![]() | ![]() | 524451-E | MICBR F 8POS IDC 90 CBL OUTLT | 607 - Immediate | $18.45 | Vis detaljer |
![]() | ![]() | 524401-E | MICBR F 2POS IDC 90 CBL OUTLT | 0 - Immediate | $14.96 | Vis detaljer |
![]() | ![]() | 524444-E | 6-PIN, RIGHT ANGLE, IDC | 6403 - Immediate | $16.48 | Vis detaljer |
![]() | ![]() | 524481-E | MICBR F 12POS IDC 90 CBL OUTLT | 1253 - Immediate | $25.23 | Vis detaljer |
![]() | ![]() | 504778-E | MICBR F 2POS IDC 180 CBL OUTLT | 0 - Immediate | $15.74 | Vis detaljer |
![]() | ![]() | 504898-E | MICBR F 4POS IDC 180 CBL OUTLT | 0 - Immediate | $16.62 | Vis detaljer |
![]() | ![]() | 504958-E | MICBR F 5POS IDC 180 CBL OUTLT | 0 - Immediate | $19.57 | Vis detaljer |
![]() | ![]() | 505018-E | MICBR F 6POS IDC 180 CBL OUTLT | 0 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | 505078-E | MICBR F 8POS IDC 180 CBL OUTLT | 0 - Immediate | $18.09 | Vis detaljer |
![]() | ![]() | 505318-E | MICBR F 16POS IDC 180 CBL OUTLT | 2664 - Immediate | $32.08 | Vis detaljer |
![]() | ![]() | 514983-E | MICBR F 9POS IDC 180 CBL OUTLT | 0 - Immediate | $18.66 | Vis detaljer |
Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 504405-E | MICBR M 5POS ST SMD W/O ELEC CPA | 4774 - Immediate | $20.80 | Vis detaljer |
![]() | ![]() | 515954-E | MICBR M 8POS ST SMD W/ELECT CPA | 404 - Immediate | $26.95 | Vis detaljer |
![]() | ![]() | 515109-E | MICBR M 6POS ST SMD W/O ELEC CPA | 395 - Immediate | $99.47 | Vis detaljer |
![]() | ![]() | 504295-E | MICBR M 10POS RA SMD W/O ELECCPA | 1857 - Immediate | $18.96 | Vis detaljer |
![]() | ![]() | 514496-E | MICBR M 14POS RA SMD W/ELECT CPA | 2194 - Immediate | $27.26 | Vis detaljer |
![]() | ![]() | 504305-E | MICBR M 12POS RA SMD W/O ELECCPA | 1813 - Immediate | $22.19 | Vis detaljer |
![]() | ![]() | 515436-E | MICBR M 5POS ST SMD W/O ELEC CPA | 387 - Immediate | $25.80 | Vis detaljer |
![]() | ![]() | 504385-E | MICBR M 4POS ST SMD W/O ELEC CPA | 1 - Immediate | $27.77 | Vis detaljer |
![]() | ![]() | 504265-E | MICBR M 5POS RA SMD W/O ELEC CPA | 1739 - Immediate | $14.84 | Vis detaljer |
![]() | ![]() | 504275-E | MICBR M 6POS RA SMD W/O ELEC CPA | 1622 - Immediate | $15.60 | Vis detaljer |
![]() | ![]() | 504425-E | MICBR M 6POS ST SMD W/O ELEC CPA | 1490 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 504285-E | MICBR M 8POS RA SMD W/O ELEC CPA | 351 - Immediate | $34.43 | Vis detaljer |
![]() | ![]() | 515898-E | MICBR M 4POS RA SMD W/ELECT CPA | 874 - Immediate | $88.13 | Vis detaljer |
![]() | ![]() | 515949-E | MICBR M 4POS ST SMD W/ELECT CPA | 379 - Immediate | $91.04 | Vis detaljer |
![]() | ![]() | 514523-E | MICBR M 6POS RA SMD W/ELECT CPA | 810 - Immediate | $99.54 | Vis detaljer |
![]() | ![]() | 515094-E | MICBR M 8POS RA SMD W/ELECT CPA | 895 - Immediate | $110.82 | Vis detaljer |
![]() | ![]() | 504235-E | MICBR M 2POS RA SMD W/O ELEC CPA | 2039 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | 504255-E | MICBR M 4POS RA SMD W/O ELEC CPA | 1571 - Immediate | $14.07 | Vis detaljer |
![]() | ![]() | 504445-E | MICBR M 8POS ST SMD W/O ELEC CPA | 50 - Immediate | $21.87 | Vis detaljer |
![]() | ![]() | 515089-E | MICBR M 5POS RA SMD W/ELECT CPA | 0 - Immediate | $18.07 | Vis detaljer |