iBridge Ultra Connectors
ERNI's iBridge Ultra connectors’ design includes locating pegs and built-in terminal position assurance (TPA) for a fool-proof cable assembly
ERNI's iBridge Ultra wire-to-board connectors deliver high-current density in a miniature package. Featuring a compact 2.0 mm pitch, the iBridge Ultra single-row cable connector system (SCR) delivers up to 8 A per contact. This series is available as a connector and cable assembly, utilizing AWG 22 and AWG 24. Despite the small dimensions, the iBridge Ultra connector provides rugged and secure mating for high-vibration applications, including battery management systems in a wide range of vehicles. Female crimp contact terminals with a strong retention force ensure rugged performance. iBridge Ultra design includes locating pegs and built-in TPA for a fool-proof cable assembly.
- Right-angle and vertical configurations
- Termination styles are male: SMT, solder; female: crimp
- Operating temperatures range: -55°C to +105°C
- Double-sided interlocking plus a secondary locking of the crimp contacts in the housing TPA
- Dual-beam female contacts
- Pin counts: 2 to 12
- SRC
- 2.0 mm pitch
- Polarization on both contacts and housing
- Positive locking
- 8 A per contact
- AWG 22 and AWG 24
- USCAR2 and USCAR21 tested
- UL Certified
- Automotive drives
- Automotive LED lights
- Automotive battery management systems
- Medical scanners and assistance devices
- Instrumentation
- Industrial battery management
- Battery and power for agriculture
- Battery and power for heavy equipment
- Data communications
- Telecommunications
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 119945-E | IBRIDGE 2MM F CRIMP TERMINAL SN | 26273 - Immediate | $0.95 | Vis detaljer |
Headers, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 109901-E | IBRIDGE 2MM 02POS M VERT SMT | 0 - Immediate | $13.76 | Vis detaljer |
![]() | ![]() | 109904-E | IBRIDGE 2MM 05POS M VERT SMT | 379 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | 109919-E | IBRIDGE 2MM 08POS M RA SMT | 0 - Immediate | $23.08 | Vis detaljer |
![]() | ![]() | 109906-E | IBRIDGE 2MM 08POS M VERT SMT | 243 - Immediate | $18.89 | Vis detaljer |
![]() | ![]() | 109918-E | IBRIDGE 2MM 06POS M RA SMT | 1321 - Immediate | $16.48 | Vis detaljer |
Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 119971-E | CONN RCPT HSG 2POS 2.00MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 119973-E | CONN RCPT HSG 4POS 2.00MM | 4375 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | 119972-E | CONN RCPT HSG 3POS 2.00MM | 756 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | 119974-E | CONN RCPT HSG 5POS 2.00MM | 2 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | 119978-E | CONN RCPT HSG 12POS 2.00MM | 0 - Immediate | $5.03 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 119984-E | IBRIDGE 2MM 05POS F HOUS RETAINR | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 119988-E | IBRIDGE 2MM 12POS F HOUS RETAINR | 0 - Immediate | $3.10 | Vis detaljer |
![]() | ![]() | 119987-E | IBRIDGE 2MM 10POS F HOUS RETAINR | 2490 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | 119986-E | IBRIDGE 2MM 08POS F HOUS RETAINR | 2266 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | 119982-E | IBRIDGE 2MM 03POS F HOUS RETAINR | 875 - Immediate | $2.28 | Vis detaljer |