FC1610BN 32.768 kHz Low-ESR Crystal Units

Epson crystal units come in a compact package, making them ideal for extending battery life in portable devices and space-constrained applications

Image of Epson FC1610BN 32.786 kHz Crystal UnitsThe FC1610BN 32.768 kHz crystals from Epson come with an extremely low ESR in a compact package, which makes them ideal for extending battery life in portable devices and tight space-constrained applications. The FC1610BN crystals are ideal for a variety of applications, such as wearables, smartphones, wireless modules, IoT,  medical, industrial, security, smart meters, portable consumer electronics, and low-power MCU applications. The FC1610BN crystals support an industrial operating temperature range of -40°C to +105°C and are available in a tiny 1.6 mm x 1.0 mm x 0.5 mm package size with standard pinouts.

Features
  • Frequency range: 32.768 kHz
  • Low ESR: 60 kΩ max. (-40°C to +85 °C), 70 kΩ max. (-40°C to +105 °C)
  • Extended operating temperature range: -40°C to +105°C
  • Frequency tolerance: ±20 ppm
 
  • Drive level: 0.5 µW max
  • Tiny size: 1.6 mm x 1.0 mm x 0.5 mm
  • RoHS and REACH compliant
Applications
  • Wearables
  • Smartphones
  • Wireless modules
  • Portable IoT products
  • Personal medical devices
 
  • Industrial equipment
  • Security systems
  • Smart meters
  • Portable consumer electronics

FC1610BN 32.768 kHz Low-ESR Crystal Units

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CRYSTAL 32.768KHZ 7PF SMDFC1610BN 32.768K-70NN70KC0CRYSTAL 32.768KHZ 7PF SMD1587 - Immediate$4.95Vis detaljer
CRYSTAL 32.768KHZ 12.5PF SMDFC1610BN 32.768K-C5NN60KC0CRYSTAL 32.768KHZ 12.5PF SMD956 - Immediate$4.95Vis detaljer
CRYSTAL 32.768KHZ 7PF SMDFC1610BN 32.768K-70NN60KC0CRYSTAL 32.768KHZ 7PF SMD1723 - Immediate$4.18Vis detaljer
CRYSTAL 32.768KHZ 9PF SMDFC1610BN 32.768K-90NN70KC0CRYSTAL 32.768KHZ 9PF SMD1784 - Immediate$4.95Vis detaljer
CRYSTAL 32.768KHZ 12.5PF SMDFC1610BN 32.768K-C5NN70KC0CRYSTAL 32.768KHZ 12.5PF SMD2000 - Immediate$4.95Vis detaljer
CRYSTAL 32.768KHZ 9PF SMDFC1610BN 32.768K-90NN60KC0CRYSTAL 32.768KHZ 9PF SMD1685 - Immediate$4.95Vis detaljer
CRYSTAL 32.768KHZ 9PF SMDFC1610BN 32.768K-90NN70KCBCRYSTAL 32.768KHZ 9PF SMD100 - Immediate$21.75Vis detaljer
CRYSTAL 32.768KHZ 7PF SMDFC1610BN 32.768K-70NN70KCBCRYSTAL 32.768KHZ 7PF SMD100 - Immediate$21.75Vis detaljer
CRYSTAL 32.768KHZ 12.5PF SMDFC1610BN 32.768K-C5NN60KCBCRYSTAL 32.768KHZ 12.5PF SMD48 - Immediate$21.75Vis detaljer
CRYSTAL 32.768KHZ 7PF SMDFC1610BN 32.768K-70NN60KCBCRYSTAL 32.768KHZ 7PF SMD100 - Immediate$17.50Vis detaljer
CRYSTAL 32.768KHZ 9PF SMDFC1610BN 32.768K-90NN60KCBCRYSTAL 32.768KHZ 9PF SMD90 - Immediate$21.75Vis detaljer
CRYSTAL 32.768KHZ 12.5PF SMDFC1610BN 32.768K-C5NN70KCBCRYSTAL 32.768KHZ 12.5PF SMD90 - Immediate$21.75Vis detaljer
CRYSTAL 32.768KHZ 12.5PF SMDFC1610BN 32.768K-C5NN60KC7CRYSTAL 32.768KHZ 12.5PF SMD0 - Immediate$2.93Vis detaljer
CRYSTAL 32.768KHZ 12.5PF SMDFC1610BN 32.768K-C5NN70KC7CRYSTAL 32.768KHZ 12.5PF SMD0 - Immediate$2.93Vis detaljer
CRYSTAL 32.768KHZ 9PF SMDFC1610BN 32.768K-90NN60KC7CRYSTAL 32.768KHZ 9PF SMD0 - Immediate$2.93Vis detaljer
CRYSTAL 32.768KHZ 7PF SMDFC1610BN 32.768K-70NN70KC7CRYSTAL 32.768KHZ 7PF SMD0 - Immediate$2.49Vis detaljer
CRYSTAL 32.768KHZ 9PF SMDFC1610BN 32.768K-90NN70KC7CRYSTAL 32.768KHZ 9PF SMD0 - Immediate$2.93Vis detaljer
CRYSTAL 32.768KHZ 7PF SMDFC1610BN 32.768K-70NN60KC7CRYSTAL 32.768KHZ 7PF SMD0 - Immediate$2.49Vis detaljer
Updated: 2025-05-15
Published: 2025-04-25