FC1610AN Crystal Units
Epson’s 32.768 kHz crystals are available in an ultra-small 1.65 mm x 1.05 mm x 0.5 mm package size with standard pinouts
Epson’s FC1610AN 32.768 kHz crystal units come in a compact package which makes them ideal for portable electronics and tight space-constrained applications. The FC1610AN units are ideal for a variety of applications, such as wearables, smartphones, wireless modules, IoT, medical, industrial, security, smart meter, and portable consumer electronics. They support an industrial operating temperature range of -40°C up to +85°C. The FC1610AN crystals are available in 1.65 mm x 1.05 mm x 0.5 mm package size with standard pinouts.
- Frequency range: 32.768 kHz
- Frequency Tolerance ±20 ppm (+25°C, DL = 0.1 µW)
- RoHS and REACH compliant
- Industrial operating temperature range: -40°C to +85°C
- Compact size: 1.65 mm x 1.05 mm x 0.5 mm
- Wearables
- Smartphones
- Wireless modules
- IoT
- Medical
- Industrial
- Security
- Smart meters
- Portable consumer electronics
FC1610AN Crystal Units
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FC1610AN 32.7680KA-A3 | CRYSTAL 32.7680KHZ 12.5PF SMD | 233 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | FC1610AN 32.7680KA-A0 | CRYSTAL 32.7680KHZ 12.5PF SMD | 34 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | FC1610AN 32.7680KA-AC | CRYSTAL 32.7680KHZ 9PF SMD | 12 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | FC1610AN 32.7680KA-R3 | CRYSTAL 32.7680KHZ 15PF SMD | 0 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | FC1610AN 32.7680KA-A | CRYSTAL 32.7680KHZ 12.5PF SMD | 48 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | FC1610AN 32.7680KA-R5 | CRYSTAL 32.7680KHZ 15PF SMD | 0 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | FC1610AN 32.7680KA-AC0 | CRYSTAL 32.7680KHZ 9PF SMD | 1298 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | FC1610AN 32.7680K-60NN90KCB | CRYSTAL 32.7680KHZ 60PF SMD | 0 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | FC1610AN 32.7680K-60NN90KCX | CRYSTAL 32.7680KHZ 12.5PF SMD | 0 - Immediate | $9.45 | Vis detaljer |