FC-135R Ultra-Miniature Crystal Unit
Epson introduces the FC-135R ultra-miniature 32 kHz crystal unit with low ESR
Epson's FC-135R 32 kHz crystal unit is provided in an ultra-miniature (3.2 mm x 1.5 mm x 0.8 mm) ceramic SMD package and offers a very low series resistance (< 50 kΩ). Low series resistance guarantees fast and reliable startup for low-power applications. Epson's FC-135R is widely recommended by MCU vendors for its dependable low-power operation.
FC-135R Crystal Unit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FC-135R 32.7680KA-A3 | CRYSTAL 32.7680KHZ 12.5PF SMD | 36109 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KA-AC3 | CRYSTAL 32.7680KHZ 9PF SMD | 114024 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KA-AG3 | CRYSTAL 32.7680KHZ 7PF SMD | 28231 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KA-E3 | CRYSTAL 32.7680KHZ 6PF SMD | 50260 - Immediate | $7.99 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KF-A3 | CRYSTAL 32.7680KHZ 12.5PF SMD | 1088 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KF-AC3 | CRYSTAL 32.7680KHZ 9PF SMD | 14134 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KA-A0 | CRYSTAL 32.7680KHZ 12.5PF SMD | 991 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KA-AC0 | CRYSTAL 32.7680KHZ 9PF SMD | 0 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KA-AG0 | CRYSTAL 32.7680KHZ 7PF SMD | 5116 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KA-E0 | CRYSTAL 32.7680KHZ 6PF SMD | 471 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KF-A0 | CRYSTAL 32.7680KHZ 12.5PF SMD | 1057 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | FC-135R 32.7680KF-AC0 | CRYSTAL 32.7680KHZ 9PF SMD | 671 - Immediate | $4.18 | Vis detaljer |